PT 13/1/9 | Block

PCB transformer, 13 VA, 9 V, 1.444 A, 73 %, PT 13/1/9

Order No.: 37C342
EAN: 4099891347550
MPN:
PT 13/1/9
Series: PT
Block
default L
front L
Image may differ
Unit Price (€ / pc.)
24.4307 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.4307 €

PCB transformers with overload protection to VDE, type Block PT.

Safety transformer, molded design, for soldering to PCBs

With rated power 13 VA, type PT 13.

Technical specifications
Output power 13 W
Width 47 mm
Height 40 mm
Length 56 mm
Primary voltage 230 V
Secondary voltage (1) 9 V
Secondary amperage 1 1.444 A
efficiency 73 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Secondary voltage (1)
Secondary amperage 1
Secondary voltage (2)
Width
Length
Output power
secondary amperage 2
Primary voltage
Height
efficiency
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Secondary voltage (1)
Secondary amperage 1
Secondary voltage (2)
Width
Length
Output power
secondary amperage 2
Primary voltage
Height
efficiency
PCB transformer, 13 VA, 6 V, 2.166 A, 73 %, PT 13/1/6
Order No.:
 37C340
Manufacturer:
 Block
Manufacturer SKU:
 PT 13/1/6
Available: 26 pcs. Leadtime: 2 Weeks **
Total Price: 27.38 € *
1 pcs.
27.3819 €
5 pcs.
25.7278 €
15 pcs.
24.7520 €
50 pcs.
23.6572 €
150 pcs.
22.6695 €
6 V
2.166 A
47 mm
56 mm
13 W
230 V
40 mm
73 %
PCB transformer, 13 VA, 15 V, 73 %, PT 13/1/15
Order No.:
 42C1070
Manufacturer:
 Block
Manufacturer SKU:
 PT 13/1/15
Available: 0 pcs. Leadtime: On Request **
Total Price: 24.43 € *
1 pcs.
24.4307 €
15 V
47 mm
56 mm
13 W
230 V
40 mm
73 %
PCB transformer, 13 VA, 9 V/9 V, 73 %, PT 13/2/9
Order No.:
 42C1076
Manufacturer:
 Block
Manufacturer SKU:
 PT 13/2/9
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 25.04 € *
1 pcs.
25.0376 €
9 V
9 V
47 mm
56 mm
13 W
230 V
40 mm
73 %
PCB transformer, 13 VA, 18 V, 73 %, PT 13/1/18
Order No.:
 42C1071
Manufacturer:
 Block
Manufacturer SKU:
 PT 13/1/18
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 24.43 € *
1 pcs.
24.4307 €
18 V
47 mm
56 mm
13 W
230 V
40 mm
73 %