CUL 500/0,63 | Block
Enamel copper wire, 1 x 0.63 mm, 0.5 kg, Block CUL 500/0.63
Enamel insulated stranded copper wire, type Block CUL.
Solderable, grade 1
500 g coils, type CUL 500/.
Outer diameter | 0.63 mm | |
Heat resistance | 155 °C | |
Weight | 500 g | |
Insulating varnish | polyurethane | |
Length | 140 m | |
Cable structure | 1 x 0.63 mm | |
Max. current | 1 A |
Country of origin | SE |
Customs tariff number | 85441110 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |