3590S-1-103L | Bourns Electronics GmbH

Precision potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder lug, 3590S-1-103L

Order No.: 69E1160
EAN: 4099879972613
MPN:
3590S-1-103L
Series: 3590
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
19.0757 € *
Available: 87 pcs.
Leadtime: 9 Weeks **
Total Price:
19.08 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0757 €
10 pcs.
16.7909 €
50 pcs.
15.6366 €
150 pcs.
14.9464 €
500 pcs.
14.1967 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound multi-turn potentiometers, 10 turns, type Bourns 3590S.

With bushing thread; Linearity: ±0.25 %. Load rating: 2.0 W at +40 °C, 0 W at +125 °C. Operating voltage: max. 450 VAC. Operating temperatures: –40 to +125 °C. Temperature coefficient: ±50. Resistance tolerance: ±5.0 %. Test voltage: 1500 VAC. Adjustment range: electrical and mechanical 3600° (+10°/–0°).

With plastic shaft, type 3590S-1.

Mount: 3/8 inch 32 UNEF.

Type: 10K

Technical specifications
ohmic resistance 10 kΩ
Connection solder lug
Version precision potentiometer
Width 18.6 mm
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
axle diameter 6.3 mm
Length 22 mm
Power 2 W
max. number of revolutions 10
max. operating temperature 125 °C
min. operating temperature 1 °C
Assembly straight
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85333100
MSL MSL 1
Original Packaging Bar with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
ohmic resistance
axle diameter
Version
Width
Length
Assembly
Connection
Track Taper
min. operating temperature
max. operating temperature
Power
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
axle diameter
Version
Width
Length
Assembly
Connection
Track Taper
min. operating temperature
max. operating temperature
Power
Manufacturer SKU:
 3590S-2-103L
1 pcs. 19.0757 €
10 pcs. 16.7909 €
50 pcs. 15.6366 €
150 pcs. 14.9464 €
500 pcs. 14.1967 €
19.0757 € - 14.1967 €
26 pcs.
75 pcs.
19.08 € *
10 kΩ
6.34 mm
precision potentiometer
18.6 mm
22 mm
straight
solder lug
linear
1 °C
125 °C
2 W
Manufacturer SKU:
 3590S-2-503L
1 pcs. 23.0622 €
10 pcs. 20.3014 €
50 pcs. 18.9210 €
150 pcs. 18.0761 €
500 pcs. 17.1598 €
23.0622 € - 17.1598 €
96 pcs.
23.06 € *
50 kΩ
6.34 mm
precision potentiometer
18.6 mm
22 mm
straight
solder lug
linear
1 °C
125 °C
2 W
Manufacturer SKU:
 3590S-6-103L
1 pcs. 23.0622 €
10 pcs. 20.3014 €
50 pcs. 18.9210 €
150 pcs. 18.0761 €
500 pcs. 17.1598 €
23.0622 € - 17.1598 €
42 pcs.
23.06 € *
10 kΩ
6 mm
precision potentiometer
18.6 mm
22 mm
straight
solder lug
linear
1 °C
125 °C
2 W
Manufacturer SKU:
 3590S-1-103L
1 pcs. 19.0757 €
10 pcs. 16.7909 €
50 pcs. 15.6366 €
150 pcs. 14.9464 €
500 pcs. 14.1967 €
19.0757 € - 14.1967 €
87 pcs.
19.08 € *
10 kΩ
6.3 mm
precision potentiometer
18.6 mm
22 mm
straight
solder lug
linear
1 °C
125 °C
2 W
Manufacturer SKU:
 3590S-2-202L
1 pcs. 19.0757 €
10 pcs. 16.7909 €
50 pcs. 15.6366 €
150 pcs. 14.9464 €
500 pcs. 14.1967 €
19.0757 € - 14.1967 €
96 pcs.
19.08 € *
2 kΩ
6.34 mm
precision potentiometer
18.6 mm
22 mm
straight
solder lug
linear
1 °C
125 °C
2 W
Manufacturer SKU:
 3590S-2-203L
1 pcs. 19.0757 €
25 pcs. 16.7909 €
50 pcs. 16.2078 €
200 pcs. 15.3034 €
500 pcs. 14.7203 €
19.0757 € - 14.7203 €
197 pcs.
19.08 € *
20 kΩ
6.34 mm
precision potentiometer
18.6 mm
22 mm
straight
solder lug
linear
1 °C
125 °C
2 W
Manufacturer SKU:
 3590S-1-104L
1 pcs. 21.7056 €
10 pcs. 19.0995 €
50 pcs. 17.8024 €
150 pcs. 17.0170 €
500 pcs. 16.1483 €
21.7056 € - 16.1483 €
62 pcs.
21.71 € *
100 kΩ
6.3 mm
precision potentiometer
18.6 mm
22 mm
straight
solder lug
linear
1 °C
125 °C
2 W
Manufacturer SKU:
 3590S-2-502L
1 pcs. 19.0757 €
10 pcs. 16.7909 €
50 pcs. 15.6366 €
150 pcs. 14.9464 €
500 pcs. 14.1967 €
19.0757 € - 14.1967 €
14 pcs.
19.08 € *
5 kΩ
6.34 mm
precision potentiometer
18.6 mm
22 mm
straight
solder lug
linear
1 °C
125 °C
2 W
Manufacturer SKU:
 3590S-1-502L
1 pcs. 15.9936 €
10 pcs. 14.0777 €
50 pcs. 13.1138 €
150 pcs. 12.5426 €
500 pcs. 11.9000 €
15.9936 € - 11.9000 €
127 pcs.
15.99 € *
5 kΩ
6.3 mm
precision potentiometer
18.6 mm
22 mm
straight
solder lug
linear
1 °C
125 °C
2 W
Manufacturer SKU:
 3590S-2-102L
1 pcs. 19.0757 €
10 pcs. 16.7909 €
50 pcs. 15.6366 €
150 pcs. 14.9464 €
500 pcs. 14.1967 €
19.0757 € - 14.1967 €
35 pcs.
19.08 € *
1 kΩ
6.34 mm
precision potentiometer
18.6 mm
22 mm
straight
solder lug
linear
1 °C
125 °C
2 W
Manufacturer SKU:
 3590S-2-201L
1 pcs. 19.0757 €
10 pcs. 16.7909 €
50 pcs. 15.6366 €
150 pcs. 14.9464 €
500 pcs. 14.1967 €
19.0757 € - 14.1967 €
0 pcs.
73 pcs.
19.08 € *
200 Ω
6.34 mm
precision potentiometer
18.6 mm
22 mm
straight
solder lug
linear
1 °C
125 °C
2 W
Manufacturer SKU:
 3590S-1-203L
100 pcs. 13.4113 €
13.4113 €
0 pcs.
13.41 € *
20 kΩ
6.3 mm
precision potentiometer
18.6 mm
22 mm
straight
solder lug
linear
1 °C
125 °C
2 W
Manufacturer SKU:
 3590S-2-104L
100 pcs. 15.2796 €
15.2796 €
0 pcs.
15.28 € *
100 kΩ
6.34 mm
precision potentiometer
18.6 mm
22 mm
straight
solder lug
linear
1 °C
125 °C
2 W