3590S-2-103L | Bourns Electronics GmbH

Precision potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder lug, 3590S-2-103L

Order No.: 69E1190
EAN: 4099879972705
MPN:
3590S-2-103L
Series: 3590
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
19.0757 € *
Available: 26 pcs.
Next delivery: 75 pcs. on 2024-06-04
Leadtime: 9 Weeks **
Total Price:
19.08 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0757 €
10 pcs.
16.7909 €
50 pcs.
15.6366 €
150 pcs.
14.9464 €
500 pcs.
14.1967 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound multi-turn potentiometers, 10 turns, type Bourns 3590S.

With bushing thread; Linearity: ±0.25 %. Load rating: 2.0 W at +40 °C, 0 W at +125 °C. Operating voltage: max. 450 VAC. Operating temperatures: –40 to +125 °C. Temperature coefficient: ±50. Resistance tolerance: ±5.0 %. Test voltage: 1500 VAC. Adjustment range: electrical and mechanical 3600° (+10°/–0°).

With metal shaft, type 3590S-2.

Mount: 3/8 inch 32 UNEF.

Type: 10K

Technical specifications
ohmic resistance 10 kΩ
Connection solder lug
Version precision potentiometer
Width 18.6 mm
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
axle diameter 6.34 mm
Length 22 mm
Power 2 W
max. number of revolutions 10
max. operating temperature 125 °C
min. operating temperature 1 °C
Assembly straight
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85333100
MSL MSL 1
Original Packaging Bar with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
ohmic resistance
axle diameter
Version
Width
Length
Assembly
Connection
Track Taper
min. operating temperature
max. operating temperature
Power
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
axle diameter
Version
Width
Length
Assembly
Connection
Track Taper
min. operating temperature
max. operating temperature
Power
Precision potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder lug, 3590S-2-103L
Order No.:
 69E1190
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3590S-2-103L
Available: 26 pcs. Leadtime: 9 Weeks ** Next delivery: 75 pcs. on 2024-06-04
Total Price: 19.08 € *
1 pcs.
19.0757 €
10 pcs.
16.7909 €
50 pcs.
15.6366 €
150 pcs.
14.9464 €
500 pcs.
14.1967 €
10 kΩ
6.34 mm
precision potentiometer
18.6 mm
22 mm
straight
solder lug
linear
1 °C
125 °C
2 W
Precision potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder lug, 3590S-1-103L
Order No.:
 69E1160
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3590S-1-103L
Available: 87 pcs. Leadtime: 9 Weeks **
Total Price: 19.08 € *
1 pcs.
19.0757 €
10 pcs.
16.7909 €
50 pcs.
15.6366 €
150 pcs.
14.9464 €
500 pcs.
14.1967 €
10 kΩ
6.3 mm
precision potentiometer
18.6 mm
22 mm
straight
solder lug
linear
1 °C
125 °C
2 W
Precision potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder lug, 3590S-6-103L
Order No.:
 69E1198
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3590S-6-103L
Available: 42 pcs. Leadtime: 9 Weeks **
Total Price: 23.06 € *
1 pcs.
23.0622 €
10 pcs.
20.3014 €
50 pcs.
18.9210 €
150 pcs.
18.0761 €
500 pcs.
17.1598 €
10 kΩ
6 mm
precision potentiometer
18.6 mm
22 mm
straight
solder lug
linear
1 °C
125 °C
2 W
Precision potentiometer, 10 turns, 20 kΩ, 2 W, linear, solder lug, 3590S-2-203L
Order No.:
 69E1192
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3590S-2-203L
Available: 197 pcs. Leadtime: 9 Weeks **
Total Price: 19.08 € *
1 pcs.
19.0757 €
25 pcs.
16.7909 €
50 pcs.
16.2078 €
200 pcs.
15.3034 €
500 pcs.
14.7203 €
20 kΩ
6.34 mm
precision potentiometer
18.6 mm
22 mm
straight
solder lug
linear
1 °C
125 °C
2 W
Precision potentiometer, 10 turns, 100 kΩ, 2 W, linear, solder lug, 3590S-1-104L
Order No.:
 69E1166
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3590S-1-104L
Available: 62 pcs. Leadtime: 9 Weeks **
Total Price: 21.71 € *
1 pcs.
21.7056 €
10 pcs.
19.0995 €
50 pcs.
17.8024 €
150 pcs.
17.0170 €
500 pcs.
16.1483 €
100 kΩ
6.3 mm
precision potentiometer
18.6 mm
22 mm
straight
solder lug
linear
1 °C
125 °C
2 W
Precision potentiometer, 10 turns, 2 kΩ, 2 W, linear, solder lug, 3590S-2-202L
Order No.:
 69E1186
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3590S-2-202L
Available: 96 pcs. Leadtime: 9 Weeks **
Total Price: 19.08 € *
1 pcs.
19.0757 €
10 pcs.
16.7909 €
50 pcs.
15.6366 €
150 pcs.
14.9464 €
500 pcs.
14.1967 €
2 kΩ
6.34 mm
precision potentiometer
18.6 mm
22 mm
straight
solder lug
linear
1 °C
125 °C
2 W
Precision potentiometer, 10 turns, 5 kΩ, 2 W, linear, solder lug, 3590S-1-502L
Order No.:
 69E1158
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3590S-1-502L
Available: 127 pcs. Leadtime: 9 Weeks **
Total Price: 15.99 € *
1 pcs.
15.9936 €
10 pcs.
14.0777 €
50 pcs.
13.1138 €
150 pcs.
12.5426 €
500 pcs.
11.9000 €
5 kΩ
6.3 mm
precision potentiometer
18.6 mm
22 mm
straight
solder lug
linear
1 °C
125 °C
2 W
Precision potentiometer, 10 turns, 1 kΩ, 2 W, linear, solder lug, 3590S-2-102L
Order No.:
 69E1184
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3590S-2-102L
Available: 35 pcs. Leadtime: 9 Weeks **
Total Price: 19.08 € *
1 pcs.
19.0757 €
10 pcs.
16.7909 €
50 pcs.
15.6366 €
150 pcs.
14.9464 €
500 pcs.
14.1967 €
1 kΩ
6.34 mm
precision potentiometer
18.6 mm
22 mm
straight
solder lug
linear
1 °C
125 °C
2 W
Precision potentiometer, 10 turns, 5 kΩ, 2 W, linear, solder lug, 3590S-2-502L
Order No.:
 69E1188
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3590S-2-502L
Available: 14 pcs. Leadtime: 9 Weeks **
Total Price: 19.08 € *
1 pcs.
19.0757 €
10 pcs.
16.7909 €
50 pcs.
15.6366 €
150 pcs.
14.9464 €
500 pcs.
14.1967 €
5 kΩ
6.34 mm
precision potentiometer
18.6 mm
22 mm
straight
solder lug
linear
1 °C
125 °C
2 W
Precision potentiometer, 10 turns, 50 kΩ, 2 W, linear, solder lug, 3590S-2-503L
Order No.:
 69E1194
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3590S-2-503L
Available: 96 pcs. Leadtime: 5 Weeks **
Total Price: 23.06 € *
1 pcs.
23.0622 €
10 pcs.
20.3014 €
50 pcs.
18.9210 €
150 pcs.
18.0761 €
500 pcs.
17.1598 €
50 kΩ
6.34 mm
precision potentiometer
18.6 mm
22 mm
straight
solder lug
linear
1 °C
125 °C
2 W
Precision potentiometer, 10 turns, 200 Ω, 2 W, linear, solder lug, 3590S-2-201L
Order No.:
 69E1180
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 3590S-2-201L
Available: 0 pcs. Leadtime: 9 Weeks ** Next delivery: 73 pcs. on 2024-06-07
Total Price: 19.08 € *
1 pcs.
19.0757 €
10 pcs.
16.7909 €
50 pcs.
15.6366 €
150 pcs.
14.9464 €
500 pcs.
14.1967 €
200 Ω
6.34 mm
precision potentiometer
18.6 mm
22 mm
straight
solder lug
linear
1 °C
125 °C
2 W