53AAA-B28-B15L | Bourns Electronics GmbH

Conductive plastic potentiometer, 10 kΩ, 0.5 W, linear, solder lug, 53AAA-B28-B15L

Order No.: 68E9407
EAN: 4099879971562
MPN:
53AAA-B28-B15L
Series: 53
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
10.9361 € *
Available: 188 pcs.
Leadtime: 5 Weeks **
Total Price:
10.94 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9361 €
10 pcs.
9.6271 €
45 pcs.
9.0321 €
180 pcs.
8.5204 €
360 pcs.
8.1872 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive plastic potentiometers, type Bourns Serie 50.

Design: models 51 and 53 with solder pins or solder tabs on the side, depending on the type. Version: linear. Linearity: ±5.0 %. Operating temperatures: +1.0 to +125 °C. Test voltage: 1500 VAC. Adjustment range: electrical 270°, mechanical 290° (±5.0° each).

Conductive plastic potentiometers with solder tabs.

Resistance tolerance: ±20 %. Temperature coefficient: ±1000. Power: 0.5 W.

Technical attributes (type, resistance, shaft diameter, shaft length): 53AAA-B28-B15L, 10K, 6.35 mm, 22.23 mm

Technical specifications
ohmic resistance 10 kΩ
Connection solder lug
Version conductive plastic potentiometer
Width 13.5 mm
Rotary range, electrical 270 °
Mechanic rotary range 290 °
axle diameter 6.35 mm
Length 12.5 mm
Power 0.5 W
max. number of revolutions 1
max. operating temperature 125 °C
min. operating temperature 1 °C
Assembly straight
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85334010
MSL MSL 1
Original Packaging Bar with 45 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
ohmic resistance
axle diameter
Version
Width
Length
Assembly
Connection
Track Taper
min. operating temperature
max. operating temperature
Power
1 item in 11 variations
*incl. VAT plus shipping costs