53RAD-R22-B15L | Bourns Electronics GmbH

Conductive plastic potentiometer, 10 kΩ, 0.5 W, linear, solder lug, 53RAD-R22-B15L

Order No.: 68E9406
EAN: 4099879971555
MPN:
53RAD-R22-B15L
Series: 53
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
9.1035 € *
Available: 144 pcs.
Next delivery: 495 pcs. on 2024-06-24
Leadtime: On Request **
Total Price:
9.10 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1035 €
10 pcs.
8.1753 €
50 pcs.
7.4375 €
150 pcs.
6.8187 €
500 pcs.
6.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive plastic potentiometers, type Bourns Serie 50.

Design: models 51 and 53 with solder pins or solder tabs on the side, depending on the type. Version: linear. Linearity: ±5.0 %. Operating temperatures: +1.0 to +125 °C. Test voltage: 1500 VAC. Adjustment range: electrical 270°, mechanical 290° (±5.0° each).

Conductive plastic potentiometers with solder tabs.

Resistance tolerance: ±20 %. Temperature coefficient: ±1000. Power: 0.5 W.

Technical attributes (type, resistance, shaft diameter, shaft length): 53RAD-R22-B15L, 10K, 6.0 mm, 22 mm

Technical specifications
ohmic resistance 10 kΩ
Connection solder lug
Version conductive plastic potentiometer
Width 13.5 mm
Rotary range, electrical 270 °
Mechanic rotary range 290 °
axle diameter 6 mm
Length 12.5 mm
Power 0.5 W
max. number of revolutions 1
max. operating temperature 125 °C
min. operating temperature 1 °C
Assembly straight
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85334010
Original Packaging Bar with 45 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
ohmic resistance
axle diameter
Version
Width
Length
Assembly
Connection
Track Taper
min. operating temperature
max. operating temperature
Power
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
axle diameter
Version
Width
Length
Assembly
Connection
Track Taper
min. operating temperature
max. operating temperature
Power
Conductive plastic potentiometer, 50 kΩ, 0.5 W, linear, solder lug, 53UAD-T22-B18L
Order No.:
 68E9370
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 53UAD-T22-B18L
Available: 267 pcs. Leadtime: On Request **
Total Price: 6.94 € *
1 pcs.
6.9377 €
10 pcs.
6.3070 €
45 pcs.
5.7834 €
135 pcs.
5.3431 €
270 pcs.
4.9504 €
50 kΩ
4 mm
conductive plastic potentiometer
13.5 mm
12.5 mm
straight
solder lug
linear
1 °C
125 °C
0.5 W
Conductive plastic potentiometer, 10 kΩ, 0.5 W, linear, solder lug, 53AAA-B28-B15L
Order No.:
 68E9407
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 53AAA-B28-B15L
Available: 188 pcs. Leadtime: 5 Weeks **
Total Price: 10.94 € *
1 pcs.
10.9361 €
10 pcs.
9.6271 €
45 pcs.
9.0321 €
180 pcs.
8.5204 €
360 pcs.
8.1872 €
10 kΩ
6.35 mm
conductive plastic potentiometer
13.5 mm
12.5 mm
straight
solder lug
linear
1 °C
125 °C
0.5 W
Conductive plastic potentiometer, 2.5 kΩ, 0.5 W, linear, solder lug, 53RAD-R22-B12L
Order No.:
 68E9402
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 53RAD-R22-B12L
Available: 314 pcs. Leadtime: 6 Weeks **
Total Price: 9.77 € *
1 pcs.
9.7699 €
10 pcs.
8.5918 €
50 pcs.
8.0206 €
150 pcs.
7.6517 €
500 pcs.
7.2709 €
2.5 kΩ
6 mm
conductive plastic potentiometer
13.5 mm
12.5 mm
straight
solder lug
linear
1 °C
125 °C
0.5 W
Conductive plastic potentiometer, 5 kΩ, 0.5 W, linear, solder lug, 53RAD-R22-B13L
Order No.:
 68E9404
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 53RAD-R22-B13L
Available: 475 pcs. Leadtime: On Request **
Total Price: 8.14 € *
1 pcs.
8.1396 €
10 pcs.
7.4018 €
45 pcs.
6.7949 €
90 pcs.
6.2475 €
180 pcs.
5.8310 €
5 kΩ
6 mm
conductive plastic potentiometer
13.5 mm
12.5 mm
straight
solder lug
linear
1 °C
125 °C
0.5 W
Conductive plastic potentiometer, 10 kΩ, 0.5 W, linear, solder lug, 53UAD-T22-B15L
Order No.:
 68E9366
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 53UAD-T22-B15L
Available: 652 pcs. Leadtime: 25 Weeks **
Total Price: 9.39 € *
1 pcs.
9.3891 €
10 pcs.
8.4490 €
50 pcs.
7.6755 €
150 pcs.
7.0329 €
500 pcs.
6.4974 €
10 kΩ
4 mm
conductive plastic potentiometer
13.5 mm
12.5 mm
straight
solder lug
linear
1 °C
125 °C
0.5 W
Conductive plastic potentiometer, 1 kΩ, 0.5 W, linear, solder lug, 53RAD-R22-B10L
Order No.:
 68E9400
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 53RAD-R22-B10L
Available: 502 pcs. Leadtime: On Request **
Total Price: 7.41 € *
1 pcs.
7.4137 €
10 pcs.
6.7354 €
45 pcs.
6.1761 €
135 pcs.
5.7001 €
270 pcs.
5.2955 €
1 kΩ
6 mm
conductive plastic potentiometer
13.5 mm
12.5 mm
straight
solder lug
linear
1 °C
125 °C
0.5 W
Conductive plastic potentiometer, 50 kΩ, 0.5 W, linear, solder lug, 53RAD-R22-B18L
Order No.:
 68E9410
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 53RAD-R22-B18L
Available: 144 pcs. Leadtime: On Request **
Total Price: 9.06 € *
1 pcs.
9.0559 €
10 pcs.
8.0444 €
50 pcs.
7.2352 €
150 pcs.
6.5688 €
500 pcs.
6.0333 €
50 kΩ
6 mm
conductive plastic potentiometer
13.5 mm
12.5 mm
straight
solder lug
linear
1 °C
125 °C
0.5 W
Conductive plastic potentiometer, 5 kΩ, 0.5 W, linear, solder lug, 53UAD-T22-B13L
Order No.:
 68E9364
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 53UAD-T22-B13L
Available: 390 pcs. Leadtime: 5 Weeks **
Total Price: 9.54 € *
1 pcs.
9.5438 €
10 pcs.
8.5799 €
50 pcs.
7.7945 €
150 pcs.
7.1519 €
500 pcs.
6.5926 €
5 kΩ
4 mm
conductive plastic potentiometer
13.5 mm
12.5 mm
straight
solder lug
linear
1 °C
125 °C
0.5 W
Conductive plastic potentiometer, 10 kΩ, 0.5 W, linear, solder lug, 53RAD-R22-B15L
Order No.:
 68E9406
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 53RAD-R22-B15L
Available: 144 pcs. Leadtime: On Request ** Next delivery: 495 pcs. on 2024-06-24
Total Price: 9.10 € *
1 pcs.
9.1035 €
10 pcs.
8.1753 €
50 pcs.
7.4375 €
150 pcs.
6.8187 €
500 pcs.
6.2832 €
10 kΩ
6 mm
conductive plastic potentiometer
13.5 mm
12.5 mm
straight
solder lug
linear
1 °C
125 °C
0.5 W