4608X-102-331LF | Bourns Electronics GmbH

Resistor network, SIP-8, 330 Ω, 0.3 W, ±2 %, 4 resistors, 4608X-102-331LF

Order No.: 91E160
EAN: 4099879760180
MPN:
4608X-102-331LF
Series: 4600X
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 2,016 pcs.
Leadtime: 15 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.3046 €
50 pcs.
0.2178 €
250 pcs.
0.1821 €
1000 pcs.
0.1559 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistance networks, type Bourns 4600X.

Thickfilm, SiL (Single-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)

With 4 resistors, 8-pole, type 4608X-102-RC.

Technical specifications
ohmic resistance 330 Ω
Number of resistors 4
Width 2.49 mm
Enclosure SIP-8
Height 5.08 mm
Length 20.27 mm
Power 0.3 W
max. operating temperature 125 °C
Assembly THT
Tolerance ±2 %
Temperature coefficient ±100 ppm/°C
Logistics
Country of origin CN
Customs tariff number 85332100
MSL MSL 1
Original Packaging Bulk with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Tolerance
Width
Length
Height
Assembly
max. operating temperature
Enclosure
Power
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Tolerance
Width
Length
Height
Assembly
max. operating temperature
Enclosure
Power
Resistor network, SIP-8, 1 kΩ, 0.3 W, ±2 %, 4 resistors, 4608X-102-102LF
Order No.:
 91E175
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4608X-102-102LF
Available: 471 pcs. Leadtime: 15 Weeks **
Total Price: 0.49 € *
1 pcs.
0.4879 €
10 pcs.
0.3046 €
50 pcs.
0.2178 €
250 pcs.
0.1821 €
1000 pcs.
0.1559 €
1 kΩ
±2 %
2.49 mm
20.27 mm
5.08 mm
THT
125 °C
SIP-8
0.3 W
Resistor network, SIP-8, 470 Ω, 0.3 W, ±2 %, 4 resistors, 4608X-102-471LF
Order No.:
 91E165
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4608X-102-471LF
Available: 1,997 pcs. Leadtime: 10 Weeks **
Total Price: 3.05 € *
10 pcs.
0.3046 €
50 pcs.
0.2178 €
250 pcs.
0.1821 €
1000 pcs.
0.1559 €
2500 pcs.
0.1357 €
470 Ω
±2 %
2.49 mm
20.27 mm
5.08 mm
THT
125 °C
SIP-8
0.3 W
Resistor network, SIP-8, 1.5 kΩ, 0.3 W, ±2 %, 4 resistors, 4608X-102-152LF
Order No.:
 91E180
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4608X-102-152LF
Available: 1,210 pcs. Leadtime: 15 Weeks **
Total Price: 6.09 € *
20 pcs.
0.3046 €
100 pcs.
0.2368 €
500 pcs.
0.1952 €
2000 pcs.
0.1725 €
4000 pcs.
0.1547 €
1.5 kΩ
±2 %
2.49 mm
20.27 mm
5.08 mm
THT
125 °C
SIP-8
0.3 W
Resistor network, SIP-8, 150 Ω, 0.3 W, ±2 %, 4 resistors, 4608X-102-151LF
Order No.:
 91E150
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4608X-102-151LF
Available: 2,181 pcs. Leadtime: 15 Weeks **
Total Price: 39.27 € *
100 pcs.
0.3927 €
1000 pcs.
0.2594 €
3000 pcs.
0.1952 €
5000 pcs.
0.1559 €
15000 pcs.
0.1297 €
150 Ω
±2 %
2.49 mm
20.27 mm
5.08 mm
THT
125 °C
SIP-8
0.3 W
Resistor network, SIP-8, 100 Ω, 0.3 W, ±2 %, 4 resistors, 4608X-102-101LF
Order No.:
 91E145
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4608X-102-101LF
Available: 846 pcs. Leadtime: 15 Weeks **
Total Price: 4.64 € *
10 pcs.
0.4641 €
50 pcs.
0.3689 €
250 pcs.
0.3035 €
1000 pcs.
0.2678 €
2000 pcs.
0.2416 €
100 Ω
±2 %
2.49 mm
20.27 mm
5.08 mm
THT
125 °C
SIP-8
0.3 W
Resistor network, SIP-8, 100 kΩ, 0.3 W, ±2 %, 4 resistors, 4608X-102-104LF
Order No.:
 91E235
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4608X-102-104LF
Available: 2,796 pcs. Leadtime: 15 Weeks **
Total Price: 3.05 € *
10 pcs.
0.3046 €
50 pcs.
0.2178 €
250 pcs.
0.1821 €
1000 pcs.
0.1559 €
2500 pcs.
0.1357 €
100 kΩ
±2 %
2.49 mm
20.27 mm
5.08 mm
THT
125 °C
SIP-8
0.3 W
Resistor network, SIP-8, 10 kΩ, 0.3 W, ±2 %, 4 resistors, 4608X-102-103LF
Order No.:
 91E205
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4608X-102-103LF
Available: 74 pcs. Leadtime: 15 Weeks ** Next delivery: 2,000 pcs. on 2024-06-07
Total Price: 0.49 € *
1 pcs.
0.4879 €
10 pcs.
0.3046 €
50 pcs.
0.2178 €
250 pcs.
0.1821 €
1000 pcs.
0.1559 €
10 kΩ
±2 %
2.49 mm
20.27 mm
5.08 mm
THT
125 °C
SIP-8
0.3 W
Resistor network, SIP-8, 220 Ω, 0.3 W, ±2 %, 4 resistors, 4608X-102-221LF
Order No.:
 91E155
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4608X-102-221LF
Available: 1,193 pcs. Leadtime: 15 Weeks **
Total Price: 0.49 € *
1 pcs.
0.4879 €
10 pcs.
0.3046 €
50 pcs.
0.2178 €
250 pcs.
0.1821 €
1000 pcs.
0.1559 €
220 Ω
±2 %
2.49 mm
20.27 mm
5.08 mm
THT
125 °C
SIP-8
0.3 W
Resistor network, SIP-8, 2.2 kΩ, 0.3 W, ±2 %, 4 resistors, 4608X-102-222LF
Order No.:
 91E185
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4608X-102-222LF
Available: 2,011 pcs. Leadtime: 15 Weeks **
Total Price: 0.49 € *
1 pcs.
0.4879 €
10 pcs.
0.3046 €
50 pcs.
0.2178 €
250 pcs.
0.1821 €
1000 pcs.
0.1559 €
2.2 kΩ
±2 %
2.49 mm
20.27 mm
5.08 mm
THT
125 °C
SIP-8
0.3 W
Resistor network, SIP-8, 3.3 kΩ, 0.3 W, ±2 %, 4 resistors, 4608X-102-332LF
Order No.:
 91E190
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4608X-102-332LF
Available: 721 pcs. Leadtime: 15 Weeks **
Total Price: 4.64 € *
10 pcs.
0.4641 €
50 pcs.
0.3689 €
250 pcs.
0.3035 €
1000 pcs.
0.2678 €
2000 pcs.
0.2416 €
3.3 kΩ
±2 %
2.49 mm
20.27 mm
5.08 mm
THT
125 °C
SIP-8
0.3 W
Resistor network, SIP-8, 47 kΩ, 0.3 W, ±2 %, 4 resistors, 4608X-102-473LF
Order No.:
 91E225
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4608X-102-473LF
Available: 649 pcs. Leadtime: 15 Weeks **
Total Price: 0.63 € *
1 pcs.
0.6307 €
10 pcs.
0.5474 €
100 pcs.
0.3927 €
1000 pcs.
0.2594 €
3000 pcs.
0.1952 €
47 kΩ
±2 %
2.49 mm
20.27 mm
5.08 mm
THT
125 °C
SIP-8
0.3 W
Resistor network, SIP-8, 6.8 kΩ, 0.3 W, ±2 %, 4 resistors, 4608X-102-682LF
Order No.:
 91E200
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4608X-102-682LF
Available: 115 pcs. Leadtime: 15 Weeks **
Total Price: 0.89 € *
5 pcs.
0.1785 €
10 pcs.
0.1309 €
100 pcs.
0.1190 €
2000 pcs.
0.1178 €
6.8 kΩ
±2 %
2.49 mm
20.27 mm
5.08 mm
THT
125 °C
SIP-8
0.3 W
Resistor network, SIP-8, 330 Ω, 0.3 W, ±2 %, 4 resistors, 4608X-102-331LF
Order No.:
 91E160
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4608X-102-331LF
Available: 2,016 pcs. Leadtime: 15 Weeks **
Total Price: 0.49 € *
1 pcs.
0.4879 €
10 pcs.
0.3046 €
50 pcs.
0.2178 €
250 pcs.
0.1821 €
1000 pcs.
0.1559 €
330 Ω
±2 %
2.49 mm
20.27 mm
5.08 mm
THT
125 °C
SIP-8
0.3 W
Resistor network, SIP-8, 22 kΩ, 0.3 W, ±2 %, 4 resistors, 4608X-102-223LF
Order No.:
 91E215
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4608X-102-223LF
Available: 1,272 pcs. Leadtime: 15 Weeks **
Total Price: 0.49 € *
1 pcs.
0.4879 €
10 pcs.
0.3046 €
50 pcs.
0.2178 €
250 pcs.
0.1821 €
1000 pcs.
0.1559 €
22 kΩ
±2 %
2.49 mm
20.27 mm
5.08 mm
THT
125 °C
SIP-8
0.3 W
Resistor network, SIP-8, 470 kΩ, 0.3 W, ±2 %, 4 resistors, 4608X-102-474LF
Order No.:
 91E255
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4608X-102-474LF
Available: 1,487 pcs. Leadtime: 15 Weeks **
Total Price: 39.27 € *
100 pcs.
0.3927 €
1000 pcs.
0.2594 €
3000 pcs.
0.1952 €
5000 pcs.
0.1559 €
15000 pcs.
0.1297 €
470 kΩ
±2 %
2.49 mm
20.27 mm
5.08 mm
THT
125 °C
SIP-8
0.3 W
Resistor network, SIP-8, 4.7 kΩ, 0.3 W, ±2 %, 4 resistors, 4608X-102-472LF
Order No.:
 91E195
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4608X-102-472LF
Available: 0 pcs. Leadtime: 15 Weeks ** Next delivery: 854 pcs. on 2024-07-16
Total Price: 0.49 € *
1 pcs.
0.4879 €
10 pcs.
0.3046 €
50 pcs.
0.2178 €
250 pcs.
0.1821 €
1000 pcs.
0.1559 €
4.7 kΩ
±2 %
2.49 mm
20.27 mm
5.08 mm
THT
125 °C
SIP-8
0.3 W