4608X-102-681LF | Bourns Electronics GmbH
Resistor network, SIP-8, 680 Ω, 0.3 W, ±2 %, 4 resistors, 4608X-102-681LF
Unit Price (€ / pc.)
0.1725 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Resistance networks, type Bourns 4600X.
Thickfilm, SiL (Single-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)
With 4 resistors, 8-pole, type 4608X-102-RC.
Technical specifications
ohmic resistance | 680 Ω | |
Number of resistors | 4 | |
Width | 2.49 mm | |
Enclosure | SIP-8 | |
Height | 5.08 mm | |
Length | 20.27 mm | |
Power | 0.3 W | |
max. operating temperature | 125 °C | |
Assembly | THT | |
Tolerance | ±2 % | |
Temperature coefficient | ±100 ppm/°C |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85332100 |
MSL | MSL 1 |
Original Packaging | Bulk with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |