CR0402-FX-9101GLF | Bourns Electronics GmbH
Resistor, thick film, SMD 0402 (1005), 9.1 kΩ, 0.063 W, ±1 %, CR0402-FX-9101GLF
Unit Price (€ / pc.)
0.0065 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
SMD Thick film resistor, CR0402-FX-9101GLF, Bourns
Resistor, Thick film, SMD 0402, 9.1 kΩ, 0.063 W, ±1 %
Features
- Small package dimensions
- RoHS compliant
- Power rating at 70 °C = 1/16 W
- Tight dimensional tolerances
- Suitable for most types of soldering processes
Technical specifications
ohmic resistance | 9.1 kΩ | |
Design | SMD 0402 (1005) | |
Width | 0.5 mm | |
Height | 0.32 mm | |
Length | 1 mm | |
Power | 0.063 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Customs tariff number | 85332100 |
MSL | MSL 1 |
Original Packaging | Reel with 10,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |