CR0402-J/-000GLF | Bourns Electronics GmbH

Resistor, thick film, SMD 0402 (1005), 0 Ω, 0.063 W, ±5 %, CR0402-J/-000GLF

Order No.: 06E9027
EAN: 4099879159113
MPN:
CR0402-J/-000GLF
Series: CR0402
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
0.0065 € *
Available: 7,025 pcs.
Leadtime: 11 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0065 €
1000 pcs.
0.0039 €
3000 pcs.
0.0025 €
5000 pcs.
0.0023 €
15000 pcs.
0.0013 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Thick film resistor, CR0402-J/-000GLF, Bourns

Resistor, Thick film, SMD 0402, 0 Ω, 0.063 W, ±5 %

Features

  • Small package dimensions
  • RoHS compliant
  • Power rating at 70 °C = 1/16 W
  • Tight dimensional tolerances
  • Suitable for most types of soldering processes
Technical specifications
ohmic resistance 0 Ω
Design SMD 0402 (1005)
Width 0.5 mm
Height 0.32 mm
Length 1 mm
Power 0.063 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±5 %
Technology thick film
Temperature coefficient ±100 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
MSL MSL 1
Original Packaging Reel with 10,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Tolerance
Design
Width
Length
Height
min. operating temperature
max. operating temperature
Power
Technology
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Tolerance
Design
Width
Length
Height
min. operating temperature
max. operating temperature
Power
Technology
Resistor, thick film, SMD 0402 (1005), 0 Ω, 0.063 W, ±5 %, CR0402-J/-000GLF
Order No.:
 06E9027
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 CR0402-J/-000GLF
Available: 7,025 pcs. Leadtime: 11 Weeks **
Total Price: 0.65 € *
100 pcs.
0.0065 €
1000 pcs.
0.0039 €
3000 pcs.
0.0025 €
5000 pcs.
0.0023 €
15000 pcs.
0.0013 €
0 Ω
±5 %
SMD 0402 (1005)
0.5 mm
1 mm
0.32 mm
-55 °C
155 °C
0.063 W
thick film
Resistor, thick film, SMD 0402 (1005), 10 kΩ, 0.063 W, ±1 %, CR0402-FX-1002GLF
Order No.:
 06E8492
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 CR0402-FX-1002GLF
Available: 6,530 pcs. Leadtime: 11 Weeks **
Total Price: 0.50 € *
100 pcs.
0.0050 €
1000 pcs.
0.0038 €
3000 pcs.
0.0024 €
5000 pcs.
0.0021 €
15000 pcs.
0.0013 €
10 kΩ
±1 %
SMD 0402 (1005)
0.5 mm
1 mm
0.32 mm
-55 °C
155 °C
0.063 W
thick film