3266W-1-100LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 12 turns, 10 Ω, 0.25 W, THT, on top, 3266W-1-100LF

Order No.: 76E2250
EAN: 4099879892782
MPN:
3266W-1-100LF
Series: 3266W
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
3.2487 € *
Available: 99 pcs.
Leadtime: 8 Weeks **
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cermet trimmer potentiometer, 3266W-1-100LF, Bourns

Cermet trimmer potentiometer, 10 Ω, 0.25 W

Features

  • Multiturn / Cermet / Industrial / Sealed
  • Standoffs allow thorough PC board washing
  • Tape and reel packaging available
Technical specifications
ohmic resistance 10 Ω
Connection solder pin
Version cermet trimmer potentiometer
Width 4.5 mm
Rotary range, electrical 4320 °
Seeting on top
Height 7.24 mm
Contact distance RM 2.54
Length 6.71 mm
Power 0.25 W
max. number of revolutions 12
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin CR
Customs tariff number 85334010
MSL MSL 2
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 78E6351

Manufacturer SKU:

 H-90

 

Available: 17 pcs. Leadtime: 6 Weeks **
3.82 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8199 €
25 pcs.
3.3558 €
100 pcs.
3.1773 €
250 pcs.
3.0583 €
1000 pcs.
2.8798 €
Variations
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
1 item in 18 variations
*incl. VAT plus shipping costs