3266W-1-105LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 12 turns, 1 MΩ, 0.25 W, THT, on top, 3266W-1-105LF

Order No.: 76E2284
EAN: 4099879892966
MPN:
3266W-1-105LF
Series: 3266W
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
3.2487 € *
Available: 96 pcs.
Leadtime: 8 Weeks **
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cermet trimmer potentiometer, 3266W-1-105LF, Bourns

Cermet trimmer potentiometer, 1 MΩ, 0.25 W

Features

  • Multiturn / Cermet / Industrial / Sealed
  • Standoffs allow thorough PC board washing
  • Tape and reel packaging available
Technical specifications
ohmic resistance 1 MΩ
Connection solder pin
Version cermet trimmer potentiometer
Width 4.5 mm
Rotary range, electrical 4320 °
Seeting on top
Height 7.24 mm
Contact distance RM 2.54
Length 6.71 mm
Power 0.25 W
max. number of revolutions 12
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin CR
Customs tariff number 85334010
MSL MSL 2
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 78E6351

Manufacturer SKU:

 H-90

 

Available: 17 pcs. Leadtime: 6 Weeks **
3.82 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8199 €
25 pcs.
3.3558 €
100 pcs.
3.1773 €
250 pcs.
3.0583 €
1000 pcs.
2.8798 €
Variations
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
1 item in 18 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
Manufacturer SKU:
 3266W-1-504LF
1 pcs. 3.2487 €
10 pcs. 2.8560 €
100 pcs. 2.4990 €
200 pcs. 2.4038 €
1000 pcs. 2.2134 €
3.2487 € - 2.2134 €
108 pcs.
3.25 € *
500 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Manufacturer SKU:
 3266W-1-103LF
1 pcs. 3.2487 €
10 pcs. 2.8560 €
100 pcs. 2.4990 €
200 pcs. 2.4038 €
1000 pcs. 2.2134 €
3.2487 € - 2.2134 €
450 pcs.
3.25 € *
10 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Manufacturer SKU:
 3266W-1-501LF
1 pcs. 3.2487 €
10 pcs. 2.8560 €
100 pcs. 2.4990 €
200 pcs. 2.4038 €
1000 pcs. 2.2134 €
3.2487 € - 2.2134 €
445 pcs.
3.25 € *
500 Ω
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Manufacturer SKU:
 3266W-1-204LF
1 pcs. 3.7128 €
10 pcs. 3.2725 €
100 pcs. 2.8679 €
200 pcs. 2.7489 €
1000 pcs. 2.5347 €
3.7128 € - 2.5347 €
109 pcs.
3.71 € *
200 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Manufacturer SKU:
 3266W-1-200LF
1 pcs. 3.2487 €
10 pcs. 2.8560 €
100 pcs. 2.4990 €
200 pcs. 2.4038 €
1000 pcs. 2.2134 €
3.2487 € - 2.2134 €
168 pcs.
3.25 € *
20 Ω
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Manufacturer SKU:
 3266W-1-503LF
1 pcs. 3.2487 €
10 pcs. 2.8560 €
100 pcs. 2.4990 €
200 pcs. 2.4038 €
1000 pcs. 2.2134 €
3.2487 € - 2.2134 €
385 pcs.
3.25 € *
50 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Manufacturer SKU:
 3266W-1-101LF
1 pcs. 3.2487 €
10 pcs. 2.8560 €
100 pcs. 2.4990 €
200 pcs. 2.4038 €
1000 pcs. 2.2134 €
3.2487 € - 2.2134 €
80 pcs.
3.25 € *
100 Ω
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Manufacturer SKU:
 3266W-1-203LF
1 pcs. 3.2487 €
10 pcs. 2.8560 €
100 pcs. 2.4990 €
200 pcs. 2.4038 €
1000 pcs. 2.2134 €
3.2487 € - 2.2134 €
485 pcs.
3.25 € *
20 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Manufacturer SKU:
 3266W-1-502LF
1 pcs. 3.2487 €
10 pcs. 2.8560 €
100 pcs. 2.4990 €
200 pcs. 2.4038 €
1000 pcs. 2.2134 €
3.2487 € - 2.2134 €
409 pcs.
3.25 € *
5 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Manufacturer SKU:
 3266W-1-102LF
1 pcs. 3.2487 €
10 pcs. 2.8560 €
100 pcs. 2.4990 €
200 pcs. 2.4038 €
1000 pcs. 2.2134 €
3.2487 € - 2.2134 €
10 pcs.
200 pcs.
3.25 € *
1 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Manufacturer SKU:
 3266W-1-500LF
1 pcs. 3.2487 €
10 pcs. 2.8560 €
100 pcs. 2.4990 €
200 pcs. 2.4038 €
1000 pcs. 2.2134 €
3.2487 € - 2.2134 €
285 pcs.
3.25 € *
50 Ω
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Manufacturer SKU:
 3266W-1-201LF
1 pcs. 3.2487 €
10 pcs. 2.8560 €
100 pcs. 2.4990 €
200 pcs. 2.4038 €
1000 pcs. 2.2134 €
3.2487 € - 2.2134 €
413 pcs.
3.25 € *
200 Ω
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Manufacturer SKU:
 3266W-1-254LF
1 pcs. 3.2487 €
10 pcs. 2.8560 €
100 pcs. 2.4990 €
200 pcs. 2.4038 €
1000 pcs. 2.2134 €
3.2487 € - 2.2134 €
112 pcs.
3.25 € *
250 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Manufacturer SKU:
 3266W-1-105LF
1 pcs. 3.2487 €
10 pcs. 2.8560 €
100 pcs. 2.4990 €
200 pcs. 2.4038 €
1000 pcs. 2.2134 €
3.2487 € - 2.2134 €
96 pcs.
3.25 € *
1 MΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Manufacturer SKU:
 3266W-1-104LF
1 pcs. 3.2487 €
10 pcs. 2.8560 €
100 pcs. 2.4990 €
200 pcs. 2.4038 €
1000 pcs. 2.2134 €
3.2487 € - 2.2134 €
413 pcs.
3.25 € *
100 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Manufacturer SKU:
 3266W-1-100LF
1 pcs. 3.2487 €
10 pcs. 2.8560 €
100 pcs. 2.4990 €
200 pcs. 2.4038 €
1000 pcs. 2.2134 €
3.2487 € - 2.2134 €
99 pcs.
3.25 € *
10 Ω
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Manufacturer SKU:
 3266W-1-202LF
1 pcs. 3.2487 €
10 pcs. 2.8560 €
100 pcs. 2.4990 €
200 pcs. 2.4038 €
1000 pcs. 2.2134 €
3.2487 € - 2.2134 €
0 pcs.
280 pcs.
3.25 € *
2 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W
Manufacturer SKU:
 3266W-1-253LF
200 pcs. 2.0468 €
2.0468 €
0 pcs.
2.05 € *
25 kΩ
cermet trimmer potentiometer
±10 %
7.24 mm
-55 °C
RM 2.54
4.5 mm
6.71 mm
THT
solder pin
linear
125 °C
0.25 W