T3100 04 | C.K Tools

HSS split point drill, Ø 4 mm, 43 mm, spiral length 43 mm, DIN 338, T3100 04

Order No.: 03L3646
EAN: 4099891376338
MPN:
T3100 04
Series: 3100
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
1.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
1.2733 €

- High speed steel

- 135 degree split point design for non-wander starting

- Flute ground for accurate results

- Conforms to DIN338

- Diameter: 4 mm

- Working length: 43 mm

- Overall length: 75 mm

Technical specifications
Version HSS split point drill
diameter 4 mm
Length 43 mm
Standard number DIN 338
spiral length 43 mm
Logistics
Country of origin DE
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Version
Length
Material
Standard number
1 item in 38 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Version
Length
Material
Standard number
HSS split point drill, Ø 5 mm, 52 mm, DIN 338, T3100 05D
Order No.:
 03L3653
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3100 05D
Available: 13 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 2.36 € *
1 pcs.
2.3562 €
5 mm
HSS split point drill
52 mm
DIN 338