T3100 11D | C.K Tools

HSS split point drill, Ø 11 mm, 94 mm, DIN 338, T3100 11D

Order No.: 03L3667
EAN: 5013969781366
MPN:
T3100 11D
Series: 3100
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
8.8298 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
8.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.8298 €

- High speed steel

- 135 degree split point design for non-wander starting

- Flute ground for accurate results

- Conforms to DIN338

- Diameter: 11 mm

- Working length: 94 mm

- Overall length: 142 mm

Technical specifications
Version HSS split point drill
diameter 11 mm
Length 94 mm
Standard number DIN 338
Logistics
Country of origin DE
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Version
Length
Material
Standard number
1 item in 38 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Version
Length
Material
Standard number
HSS split point drill, Ø 5 mm, 52 mm, DIN 338, T3100 05D
Order No.:
 03L3653
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3100 05D
Available: 13 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 2.36 € *
1 pcs.
2.3562 €
5 mm
HSS split point drill
52 mm
DIN 338