T3110 055150 | C.K Tools
Masonry twist drill bit, Ø 5.5 mm, 150 mm, steel, T3110 055150
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Forged steel with tungsten carbide tip
- Optimised design for fast and accurate drilling of concrete, stone & brick
- Diameter: 5,5 mm
- Total length: 150 mm
Technical specifications
Version | Masonry twist drill bit | |
diameter | 5.5 mm | |
Length | 150 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |