T3110 10150 | C.K Tools

Masonry twist drill bit, Ø 10 mm, 150 mm, steel, T3110 10150

Order No.: 03L3687
EAN: 5013969986495
MPN:
T3110 10150
Series: 3110
C.K Tools
default L
front L
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
2.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
2.5942 €

- Forged steel with tungsten carbide tip

- Optimised design for fast and accurate drilling of concrete, stone & brick

- Diameter: 10 mm

- Total length: 150 mm

Technical specifications
Version Masonry twist drill bit
diameter 10 mm
Length 150 mm
Material steel
Logistics
Country of origin DE
Customs tariff number 82075030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Length
Material
Version
1 item in 17 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Length
Material
Version