T3120 0411 | C.K Tools
Concrete drill, Ø 4 mm, SDS plus, 110 mm, spiral length 48 mm, steel, T3120 0411
SDS drill bit, T3120 0411, Carl Kammering
SDS drill bit, tungsten carbide tipped with optimized geometry for drilling concrete and stone.
Version | concrete drill | |
diameter | 4 mm | |
Length | 110 mm | |
Material | steel | |
shank | SDS plus | |
spiral length | 48 mm |
Country of origin | DE |
Customs tariff number | 82075030 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |