T0073 6 | C.K Tools

Saw File Slim Three Sided 6''

Order No.: 03L3418
EAN: 5013969388404
MPN:
T0073 6
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
8.6632 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
8.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.6632 €

- Manufactured from special file steel, precision cut and hardened for outstanding performance and durability

- Ergonomic soft grip handle for superior comfort and control

- Specially designed solid inner core for a safe and secure handle to tang bond

- Profile: three-square

- Tapered towards the point

- Length: 150 mm

Technical specifications
Version Saw file
File shape triangular
Length 150 mm
Abrasive Material carbon steel
Logistics
Country of origin DE
Customs tariff number 82031000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Version
File shape
Abrasive Material
1 item in 3 variations
*incl. VAT plus shipping costs

Order No.:

 03L3417

Manufacturer SKU:

 T0072 5

 

Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
8.13 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.1277 €

Order No.:

 03L3419

Manufacturer SKU:

 T0074 6

 

Available: 0 pcs. Available in 14 Days: 5 pcs. Leadtime: 2 Weeks **
8.96 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.9607 €

Order No.:

 03L3418

Manufacturer SKU:

 T0073 6

 

Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
8.66 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.6632 €