T0074 6 | C.K Tools

Saw File Standard Three Sided 6''

Order No.: 03L3419
EAN: 5013969388503
MPN:
T0074 6
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
8.9607 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
8.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.9607 €

- Manufactured from special file steel, precision cut and hardened for outstanding performance and durability

- Ergonomic soft grip handle for superior comfort and control

- Specially designed solid inner core for a safe and secure handle to tang bond

- Profile: three-square

- Tapered towards the point

- Length: 150 mm

Technical specifications
Version Saw file
File shape triangular
Length 150 mm
Abrasive Material carbon steel
Logistics
Country of origin DE
Customs tariff number 82031000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Version
File shape
Abrasive Material
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Version
File shape
Abrasive Material
Saw File Extra Slim Three Sided 5''
Order No.:
 03L3417
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T0072 5
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 8.13 € *
1 pcs.
8.1277 €
125 mm
Saw file
triangular
carbon steel
Saw File Standard Three Sided 6''
Order No.:
 03L3419
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T0074 6
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 8.96 € *
1 pcs.
8.9607 €
150 mm
Saw file
triangular
carbon steel
Saw File Slim Three Sided 6''
Order No.:
 03L3418
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T0073 6
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 8.66 € *
1 pcs.
8.6632 €
150 mm
Saw file
triangular
carbon steel