T4522 | C.K Tools

Screwdriver kit, different sizes, Phillips/Pozidriv, L 25 mm, T4522

Order No.: 03L4122
EAN: 5013969004960
MPN:
T4522
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
5.8667 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
5.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.8667 €

- Bits made from special S2 Alloy steel

- Precision machined tips for an exact screw fit & damage free screwdriving

- Length of bits: 25 mm

- Contents: Pozidriv, sizes: 0, 1, 2 & 3, Phillips, sizes: 0, 1, 2 & 3

Technical specifications
Version Bit kit
ESD protection No
Size different sizes
Length 25 mm
Peak type Phillips/Pozidriv
1000V Insulated No
Logistics
Country of origin CN
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Peak type
Version
Size
1000V Insulated
ESD protection
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Peak type
Version
Size
1000V Insulated
ESD protection
Screwdriver kit, different sizes, TORX, L 25 mm, T4527
Order No.:
 03L4126
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T4527
Available: 2 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 7.97 € *
1 pcs.
7.9730 €
25 mm
TORX
Bit kit
different sizes
No
No
Screwdriver kit, different sizes, TORX, L 25 mm, T4523
Order No.:
 03L4123
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T4523
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 5.87 € *
1 pcs.
5.8667 €
25 mm
TORX
Bit kit
different sizes
No
No
Screwdriver kit, different sizes, hexagon, L 25 mm, T4524
Order No.:
 03L4124
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T4524
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 5.87 € *
1 pcs.
5.8667 €
10 pcs.
5.1646 €
100 pcs.
4.5339 €
250 pcs.
4.3554 €
25 mm
hexagon
Bit kit
different sizes
No
No