T4525 | C.K Tools
Screwdriver kit, different sizes, Phillips/Pozidriv/slotted/TORX, L 100 mm, T4525
Order No.: 03L4125
EAN: 5013969004939
MPN:
T4525
Unit Price (€ / pc.)
20.1229 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Bits made from special S2 Alloy steel
- Precision machined tips for an exact screw fit & damage free screwdriving
- Length of bits: 100 mm
- Contents: Slotted: 4, 5 & 7mm, Pozidriv: 1, 2 & 3, Phillips: 1, 2 & 3, TX: 15 & 20
Technical specifications
Version | Bit kit | |
ESD protection | No | |
Size | different sizes | |
Length | 100 mm | |
Peak type | Phillips/Pozidriv/slotted/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |