BC160-10 | CDIL
Bipolar junction transistor, PNP, 1 A, 40 V, THT, TO-39, BC160-10
Order No.: 11S4200
EAN: 4099879026514
MPN:
BC160-10
Unit Price (€ / pc.)
0.7497 € *
Available: 31 pcs.
Leadtime: 3 Weeks **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7497 €
50 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
PNP transistor, BC160-10, CDIL
The BC160-10 PNP silicon power switching transistor is designed for use as medium power amplifier and switching applications.
Technical specifications
Version | PNP | |
Enclosure | TO-39 | |
max. operating temperature | 200 °C | |
max.voltage between collector and base Vcbo | 40 V | |
max.voltage between collector and emitter Vceo | 40 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 1 A | |
Saturation voltage | 1 V | |
Transit frequency fTmin | 50 MHz | |
Power dissipation | 0.8 W | |
Collector current | 1 A | |
Max DC amplification | 160 mA | |
Min DC gain | 63 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |