BC161-16 | CDIL
Bipolar junction transistor, PNP, 1 A, 60 V, THT, TO-39, BC161-16
Unit Price (€ / pc.)
2.0587 € *
Available: 247 pcs.
Leadtime: 3 Weeks **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.2852 €
50 pcs.
1.1424 €
500 pcs.
0.9044 €
1000 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
PNP transistor, BC161-16, CDIL
The BC161-16 PNP silicon power switching transistor is designed for use as medium power amplifier and switching.
Technical specifications
Version | PNP | |
Enclosure | TO-39 | |
max. operating temperature | 200 °C | |
max.voltage between collector and base Vcbo | 60 V | |
max.voltage between collector and emitter Vceo | 60 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 1 A | |
Saturation voltage | 1 V | |
Transit frequency fTmin | 50 MHz | |
Power dissipation | 0.8 W | |
Collector current | 1 A | |
Max DC amplification | 250 mA | |
Min DC gain | 100 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |