TIP147 | COMSET Semiconductors
Bipolar junction transistor, PNP, -10 A, -100 V, THT, TO-3PN, TIP147
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Available in 5 Days: 990 pcs.
Leadtime: 1 Week **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
50 pcs.
1.4399 €
100 pcs.
1.3566 €
250 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
PNP transistor, TIP147, COMSET
The TIP147 is a silicon epitaxial-base PNP transistor in monolithic Darlington configuration and is mounted in SOT93 plastic packtage. It is intended for use in power linear and switching application.
Features
- Compliance to RoHS
Technical specifications
Version | PNP | |
Enclosure | TO-3PN | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | -100 V | |
max.voltage between collector and emitter Vceo | -100 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Saturation voltage | -2 V | |
Power dissipation | 125 W | |
Collector current | -10 A | |
Min DC gain | 500 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Bar with 60 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |