TIP35C | COMSET Semiconductors

Bipolar junction transistor, NPN, 25 A, 100 V, THT, TO-3PN, TIP35C

Order No.: 25S2886
EAN: 4099879029706
MPN:
TIP35C
Series: TIP
COMSET Semiconductors
default L
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 310 pcs.
Leadtime: 6 Weeks **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
25 pcs.
2.2253 €
100 pcs.
2.0587 €
250 pcs.
1.9635 €
1000 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale

NPN power transistor, TIP35C, COMSET

The TIP35C NPN power transistor is mounted in jedec TO-3PN. It is intended for use in general purpose power amplifier and switching applications.

Features

  • Compliance to RoHS
Technical specifications
Version NPN
Enclosure TO-3PN
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 100 V
max.voltage between collector and emitter Vceo 100 V
min. operating temperature -65 °C
Assembly THT
Rated current 25 A
Saturation voltage 1.8 V
Transit frequency fTmin 3 MHz
Power dissipation 125 W
Collector current 25 A
Max DC amplification 75 mA
Min DC gain 15 mA
Logistics
Country of origin CN
Customs tariff number 85412900
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power dissipation
Version
Collector current
Saturation voltage
Rated current
Enclosure
Assembly
min. operating temperature
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Power dissipation
Version
Collector current
Saturation voltage
Rated current
Enclosure
Assembly
min. operating temperature
max. operating temperature
Manufacturer SKU:
 TIP150-T
1 pcs. 3.1535 €
10 pcs. 2.2491 €
100 pcs. 1.9278 €
500 pcs. 1.6779 €
1000 pcs. 1.5232 €
3.1535 € - 1.5232 €
251 pcs.
3.15 € *
80 W
NPN
7 A
1.5 V
7 A
TO-220
THT
-65 °C
150 °C
Manufacturer SKU:
 TIP147
50 pcs. 1.4399 €
100 pcs. 1.3566 €
250 pcs. 1.2971 €
1.4399 € - 1.2971 €
0 pcs.
930 pcs.
1.44 € *
125 W
PNP
-10 A
-2 V
TO-3PN
THT
-65 °C
150 °C
Manufacturer SKU:
 TIP35C
1 pcs. 2.6180 €
25 pcs. 2.2253 €
100 pcs. 2.0587 €
250 pcs. 1.9635 €
1000 pcs. 1.7850 €
2.6180 € - 1.7850 €
310 pcs.
2.62 € *
125 W
NPN
25 A
1.8 V
25 A
TO-3PN
THT
-65 °C
150 °C