DA-70222 | DIGITUS
USB 2.0 hub, 7 ports, DA-70222
Order No.: 12M3205
EAN: 4016032318859
MPN:
DA-70222
Unit Price (€ / pc.)
29.631 € *
Available: 0 pcs.
Available in 7 Days: 35 pcs.
Leadtime: 1 Week **
External USB 2.0 hubs, 7 ports, type Digitus DA-70222.
Supports media copy and hot-swap, plug-and-play compatible, for Windows XP, Vista, 7, 8, and Mac OS 10.x; Data transmission rate: 480 Mbps. Dimensions: 85 x 44 x 14 mm. Supplied with USB cable and power supply 5.0 V, 3.5 A.
Type: DA-70222, USB 2.0 hub, 7 ports
Technical specifications
Connection | USB 2.0 | |
Colour | black/silver | |
Ports | 7 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84718000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |