DA-70250-1 | DIGITUS

USB 3.0 DA-70250

Order No.: 12M3219
EAN: 4016032423836
MPN:
DA-70250-1
DIGITUS
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
45.1367 € *
Available: 10 pcs.
Available in 7 Days: 294 pcs.
Leadtime: 1 Week **
Total Price:
45.14 € *
Price list
Quantity
Price per unit*
1 pcs.
45.1367 €
10 pcs.
42.4830 €
50 pcs.
39.8293 €
100 pcs.
37.1637 €
500 pcs.
34.5100 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB Hub, DA-70250-1, DIGITUS

With the DIGITUS® USB 3.0 3-Port Hub & Gigabit LAN adapter you can connect 3 additional USB 3.0 high speed devices to your Ultrabook™, Notebook, Subnotebook, Macbook, Macbook Air, etc. Printers, hard drives, flash memory, card readers, speakers, and many other devices can be easily connected via the USB interface. In addition, the adapter expands your computer with a Gigabit Ethernet port, making it network-compatible, since many mobile devices nowadays can only be connected to the network via Wireless LAN.

Features

  • Fast data transfer thanks to USB 3.0 and Gigabit LAN
  • Quickly exchangeable, Plug & Play
  • Gigabit data transmission with up to 1000 Mbps
Technical specifications
Connection USB 3.0
Colour white
Ports 3
Logistics
Country of origin CN
Customs tariff number 84718000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connection
Colour
Ports
Cable length
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connection
Colour
Ports
Cable length
USB 3.0 DA-70250
Order No.:
 12M3219
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DA-70250-1
Available: 10 pcs. Available in 7 Days: 294 pcs. Leadtime: 1 Week **
Total Price: 45.14 € *
1 pcs.
45.1367 €
10 pcs.
42.4830 €
50 pcs.
39.8293 €
100 pcs.
37.1637 €
500 pcs.
34.5100 €
USB 3.0
white
3
USB 2.0 hub, 7 ports, DA-70222
Order No.:
 12M3205
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DA-70222
Available: 0 pcs. Available in 7 Days: 355 pcs. Leadtime: 1 Week **
Total Price: 29.63 € *
1 pcs.
29.631 €
USB 2.0
black/silver
7
USB 3.0 hub, 4 ports, DA-70231
Order No.:
 12M3173
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DA-70231
Available: 3 pcs. Available in 7 Days: 507 pcs. Leadtime: 1 Week **
Total Price: 47.16 € *
1 pcs.
47.1597 €
10 pcs.
44.3870 €
50 pcs.
41.6143 €
100 pcs.
38.8297 €
500 pcs.
36.0570 €
USB 3.0
black/silver
4
USB hub, DA-70216, Slim Spider USB hub
Order No.:
 12M3166
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DA-70216
Available: 44 pcs. Available in 7 Days: 2,487 pcs. Leadtime: 1 Week **
Total Price: 11.86 € *
1 pcs.
11.8643 €
10 pcs.
11.2098 €
50 pcs.
10.5434 €
100 pcs.
9.8889 €
500 pcs.
9.2344 €
USB 2.0
white
4
0.8 m
USB 2.0 hub, 4 ports, DA-70217
Order No.:
 12M3171
Manufacturer:
 DIGITUS
Manufacturer SKU:
 DA-70217
Available: 10 pcs. Available in 7 Days: 993 pcs. Leadtime: 1 Week **
Total Price: 7.66 € *
1 pcs.
7.6636 €
10 pcs.
7.2471 €
50 pcs.
6.8187 €
100 pcs.
6.3903 €
500 pcs.
5.9619 €
USB 2.0
black
4