EA DIP162-DN3LW | DISPLAY VISIONS

LCD text display EA DIP162-DN3LW, white, blue

Order No.: 73S1520
EAN: 4099879005229
MPN:
EA DIP162-DN3LW
Series: EA DIP
DISPLAY VISIONS
default L
Image may differ
Unit Price (€ / pc.)
28.7266 € *
Available: 45 pcs.
Leadtime: 1 Week **
Total Price:
28.73 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7266 €
5 pcs.
27.0011 €
15 pcs.
25.9777 €
50 pcs.
24.8234 €
150 pcs.
23.7881 €
*incl. VAT plus shipping costs
**Subject to prior sale

LCD modules, 2 x 16, type EA DIP162

With controller (HD44780 compatible), rich-contrast supertwist LCD, program with fixed set of 192 or 240 ASCII characters, 8 additional characters for user programs, connection to 4-bit or 8-bit data bus, yellow/green backlight, integrated temperature compensation, for PCB assembly or pluggable by means of optional socket strips (2 required).

Font height: 6.68 mm.

Character set: program with fixed set of 192 characters, 8 characters for user specific programming

Supply voltage: ±2.7 V, ±3.3 V or +5.0 V

Operating temperatures: - 20 to +70°C

Dimensions: 68 x 26.8 x 10.8 mm

Type: EA DIP162 - DN3LW

Color (font, backlight): white, blue

Technical specifications
Display 2 x 16 character
Viewing area (width) 61 mm
Viewing range (height) 19 mm
Width 68 mm
Thickness 10.8 mm
type of backlight LED - white
Background color blue
Height 26.8 mm
IC controller/driver HD44780 compatible
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 4-Bit, 8-Bit
Technology STN
Logistics
Country of origin CN
Customs tariff number 85312095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
MPU interface
Viewing area (width)
Viewing range (height)
type of backlight
Width
Display
Height
IC controller/driver
Technology
Thickness
min. operating temperature
max. operating temperature
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
MPU interface
Viewing area (width)
Viewing range (height)
type of backlight
Width
Display
Height
IC controller/driver
Technology
Thickness
min. operating temperature
max. operating temperature
EA DIP128J-6N5LW, black, white graphic display
Order No.:
 73S1606
Manufacturer:
 DISPLAY VISIONS
Manufacturer SKU:
 EA DIP128J-6N5LW
Available: 16 pcs. Leadtime: 1 Week **
Total Price: 87.33 € *
1 pcs.
87.3341 €
5 pcs.
82.0862 €
15 pcs.
78.9446 €
50 pcs.
75.4579 €
150 pcs.
72.3044 €
8-Bit
61 mm
38 mm
LED - white
75 mm
128 x 64 character
458 mm
PT6607/08 compatible
FSTN
10.8 mm
-20 °C
70 °C
LCD text display
Order No.:
 73S1531
Manufacturer:
 DISPLAY VISIONS
Manufacturer SKU:
 EA DIP203J-6NLW
Available: 159 pcs. Leadtime: 1 Week **
Total Price: 86.06 € *
1 pcs.
86.0608 €
5 pcs.
80.8843 €
15 pcs.
77.8022 €
50 pcs.
74.3512 €
150 pcs.
71.2453 €
8-Bit, SPI
75 mm
38 mm
LED - white
75 mm
4 x 20 character
45.8 mm
SSD1803 compatible
FSTN
10.8 mm
-20 °C
70 °C
EA DIP203J-4NLW, black, white LCD text display
Order No.:
 73S1527
Manufacturer:
 DISPLAY VISIONS
Manufacturer SKU:
 EA DIP203J-4NLW
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 38.69 € *
1 pcs.
38.6869 €
5 pcs.
36.3664 €
15 pcs.
34.9741 €
50 pcs.
33.4271 €
150 pcs.
32.0348 €
8-Bit, SPI
75 mm
19 mm
LED - white
75 mm
4 x 20 character
26.8 mm
SSD1803 compatible
STN
10.8 mm
-20 °C
70 °C
LCD text module EA DIP081-CHNLED
Order No.:
 73S1510
Manufacturer:
 DISPLAY VISIONS
Manufacturer SKU:
 EA DIP081-CHNLED
Available: 8 pcs. Leadtime: 1 Week **
Total Price: 24.42 € *
1 pcs.
24.4188 €
5 pcs.
22.9551 €
15 pcs.
22.0745 €
50 pcs.
21.0987 €
150 pcs.
20.2181 €
4-Bit, 8-Bit
61 mm
19 mm
LED - yellow green
68 mm
1 x 8 character
26.8 mm
HD44780 compatible
STN
10.8 mm
-20 °C
70 °C
LCD text display EA DIP162-DN3LW, white, blue
Order No.:
 73S1520
Manufacturer:
 DISPLAY VISIONS
Manufacturer SKU:
 EA DIP162-DN3LW
Available: 45 pcs. Leadtime: 1 Week **
Total Price: 28.73 € *
1 pcs.
28.7266 €
5 pcs.
27.0011 €
15 pcs.
25.9777 €
50 pcs.
24.8234 €
150 pcs.
23.7881 €
4-Bit, 8-Bit
61 mm
19 mm
LED - white
68 mm
2 x 16 character
26.8 mm
HD44780 compatible
STN
10.8 mm
-20 °C
70 °C
Graphic display EA DIP128-6N5LW, white, blue
Order No.:
 73S1604
Manufacturer:
 DISPLAY VISIONS
Manufacturer SKU:
 EA DIP128-6N5LW
Available: 33 pcs. Leadtime: 1 Week **
Total Price: 61.30 € *
1 pcs.
61.2969 €
5 pcs.
57.6198 €
15 pcs.
55.4064 €
50 pcs.
52.9550 €
150 pcs.
50.7535 €
8-Bit
61 mm
38 mm
LED - white
75 mm
128 x 64 character
45.8 mm
PT6607/08 compatible
STN
10.8 mm
-20 °C
70 °C
LCD text display EA DIP203G-4NLED, black, yellow/green
Order No.:
 73S1523
Manufacturer:
 DISPLAY VISIONS
Manufacturer SKU:
 EA DIP203G-4NLED
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 38.34 € *
1 pcs.
38.3418 €
8-Bit, SPI
66 mm
19 mm
LED - yellow green
66 mm
4 x 20 character
26.8 mm
SSD1803 compatible
STN
10.8 mm
-20 °C
70 °C
LCD text display EA DIP162-DHNLED, black, yellow/green
Order No.:
 73S1518
Manufacturer:
 DISPLAY VISIONS
Manufacturer SKU:
 EA DIP162-DHNLED
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 28.07 € *
1 pcs.
28.0721 €
5 pcs.
26.3942 €
4-Bit, 8-Bit
61 mm
19 mm
LED - yellow green
68 mm
2 x 16 character
26.8 mm
HD44780 compatible
STN
10.8 mm
-20 °C
70 °C