EA DIP203J-6NLW | DISPLAY VISIONS

LCD text display

Order No.: 73S1531
EAN: 4099879005267
MPN:
EA DIP203J-6NLW
Series: EA DIP
DISPLAY VISIONS
default L
Image may differ
Unit Price (€ / pc.)
86.0608 € *
Available: 159 pcs.
Leadtime: 1 Week **
Total Price:
86.06 € *
Price list
Quantity
Price per unit*
1 pcs.
86.0608 €
5 pcs.
80.8843 €
15 pcs.
77.8022 €
50 pcs.
74.3512 €
150 pcs.
71.2453 €
*incl. VAT plus shipping costs
**Subject to prior sale

LCD modules, 4 x 20, type EA DIP203.

With SSD1803 controller; Voltage supply: 3.3 V (4.0 mA without backlight), Font height: 6.45 mm. With serial SPI interface. Character set: program with fixed set of 240 characters, 8 characters for user specific programming, backlight, integrated temperature compensation, Operating temperatures: - 20 to +70 °C. Dimensions: 75 x 45.8 x 10.8 mm.

Type: EA DIP203J-6NLW, black, white

Technical specifications
Display 4 x 20 character
Viewing area (width) 75 mm
Viewing range (height) 38 mm
Width 75 mm
Thickness 10.8 mm
type of backlight LED - white
Background color white
Height 45.8 mm
IC controller/driver SSD1803 compatible
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit, SPI
Technology FSTN
Logistics
Country of origin CN
Customs tariff number 85312095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
MPU interface
Viewing area (width)
Viewing range (height)
type of backlight
Width
Display
Height
IC controller/driver
Technology
Thickness
min. operating temperature
max. operating temperature
1 item in 8 variations
*incl. VAT plus shipping costs

Order No.:

 73S1606

Manufacturer SKU:

 EA DIP128J-6N5LW

 

Available: 16 pcs. Leadtime: 1 Week **
87.33 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.3341 €
5 pcs.
82.0862 €
15 pcs.
78.9446 €
50 pcs.
75.4579 €
150 pcs.
72.3044 €

Order No.:

 73S1510

Manufacturer SKU:

 EA DIP081-CHNLED

 

Available: 8 pcs. Leadtime: 1 Week **
24.42 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.4188 €
5 pcs.
22.9551 €
15 pcs.
22.0745 €
50 pcs.
21.0987 €
150 pcs.
20.2181 €
LCD text display
Image may differ

Order No.:

 73S1531

Manufacturer SKU:

 EA DIP203J-6NLW

 

Available: 159 pcs. Leadtime: 1 Week **
86.06 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.0608 €
5 pcs.
80.8843 €
15 pcs.
77.8022 €
50 pcs.
74.3512 €
150 pcs.
71.2453 €

Order No.:

 73S1527

Manufacturer SKU:

 EA DIP203J-4NLW

 

Available: 1 pcs. Leadtime: 1 Week **
38.69 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.6869 €
5 pcs.
36.3664 €
15 pcs.
34.9741 €
50 pcs.
33.4271 €
150 pcs.
32.0348 €

Order No.:

 73S1520

Manufacturer SKU:

 EA DIP162-DN3LW

 

Available: 45 pcs. Leadtime: 1 Week **
28.73 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.7266 €
5 pcs.
27.0011 €
15 pcs.
25.9777 €
50 pcs.
24.8234 €
150 pcs.
23.7881 €

Order No.:

 73S1604

Manufacturer SKU:

 EA DIP128-6N5LW

 

Available: 33 pcs. Leadtime: 1 Week **
61.30 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.2969 €
5 pcs.
57.6198 €
15 pcs.
55.4064 €
50 pcs.
52.9550 €
150 pcs.
50.7535 €