691653GR.6 | EFB Elektronik

19 inch 1U heavy duty shelf, depth adjustable, 150 kg

Order No.: 26P2371
EAN: 4049759252670
MPN:
691653GR.6
EFB Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
54.5496 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.5496 €

1U Heavy-duty shelf, 691653GR.6, EFB Elektronik

The 691653GR.6 is a 1U Heavy-Duty Shelf for use in all 19" network and server cabinets. Fixing at the front and rear-sided 19" profiles necessary. Mounting depth adjustable with self-tapping screws.

Technical specifications
Design rectangular
Width 482.6 mm
Colour gray
Suitable for 19 inch network and server cabinets
Height 44 mm
Material sheet steel
cutting pitch differential 1 U
Depth 600 mm
Accessory Type heavy duty shelf
Logistics
Country of origin PL
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Colour
Design
Material
Accessory Type
Width
Height
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Colour
Design
Material
Accessory Type
Width
Height
Suitable for
22 inch 1U heavy-duty shelf, depth-adjustable, 150 kg
Order No.:
 26P2374
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 691653TS.80
Available: 0 pcs. Available in 5 Days: 44 pcs. Leadtime: 1 Week **
Total Price: 59.36 € *
1 pcs.
59.3572 €
900 mm
black
rectangular
sheet steel
heavy duty shelf
482.6 mm
44 mm
19 inch network and server cabinets
21 inch 1U heavy duty shelf, depth adjustable, 150 kg
Order No.:
 26P2373
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 691653TS.6
Available: 0 pcs. Available in 5 Days: 3 pcs. Leadtime: 1 Week **
Total Price: 54.55 € *
1 pcs.
54.5496 €
600 mm
black
rectangular
sheet steel
heavy duty shelf
482.6 mm
44 mm
19 inch network and server cabinets
20 inch 1U heavy-duty shelf, depth-adjustable, 150 kg
Order No.:
 26P2372
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 691653GR.80
Available: 0 pcs. Available in 5 Days: 182 pcs. Leadtime: 1 Week **
Total Price: 59.36 € *
1 pcs.
59.3572 €
900 mm
gray
rectangular
sheet steel
heavy duty shelf
482.6 mm
44 mm
19 inch network and server cabinets
19 inch 1U heavy duty shelf, depth adjustable, 150 kg
Order No.:
 26P2371
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 691653GR.6
Available: 0 pcs. Leadtime: On Request **
Total Price: 54.55 € *
1 pcs.
54.5496 €
600 mm
gray
rectangular
sheet steel
heavy duty shelf
482.6 mm
44 mm
19 inch network and server cabinets