691653TS.6 | EFB Elektronik
21 inch 1U heavy duty shelf, depth adjustable, 150 kg
Order No.: 26P2373
EAN: 4049759252694
MPN:
691653TS.6
Unit Price (€ / pc.)
54.5496 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 1 Week **
1U Heavy-duty shelf, 691653TS.6, EFB Elektronik
The 691653TS.6 is a 1U Heavy-Duty Shelf for use in all 19" network and server cabinets. Fixing at the front and rear-sided 19" profiles necessary. Mounting depth adjustable with self-tapping screws.
Technical specifications
Design | rectangular | |
Width | 482.6 mm | |
Colour | black | |
Suitable for | 19 inch network and server cabinets | |
Height | 44 mm | |
Material | sheet steel | |
cutting pitch differential | 1 U | |
Depth | 600 mm | |
Accessory Type | heavy duty shelf |
Download
Logistics
Country of origin | PL |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |