691750GR.68PB | EFB Elektronik
Order No.: 26P2172
EAN: 4049759251437
MPN:
691750GR.68PB
Unit Price (€ / pc.)
131.9948 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 1 Week **
Plinth universal, 691750GR.68PB, EFB Elektronik
The 691750GR.68PB is a plinth universal side and rear element with pre-punched openings for cable entry. This product is suitable for mounting of leveling feet M12. Also stackable to 200 mm plinth height possible by screwing of 2 plinths.
Technical specifications
Version | PRO and Classic server cabinets | |
Design | rectangular | |
Type of mounting | screw | |
Width | 600 mm | |
Colour | gray | |
Suitable for | series PRO and Classic | |
Height | 100 mm | |
Material | sheet steel | |
Depth | 800 mm | |
Accessory Type | base |
Download
Logistics
Country of origin | TR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |