691750GR.86PB | EFB Elektronik
Plinth universal, 691750GR.86PB, EFB Elektronik
The 691750GR.86PB is a plinth universal side and rear element with pre-punched openings for cable entry. This product is suitable for mounting of leveling feet M12. Also stackable to 200 mm plinth height possible by screwing of 2 plinths.
Version | PRO and Classic server cabinets | |
Design | rectangular | |
Type of mounting | screw | |
Width | 800 mm | |
Colour | gray | |
Suitable for | series PRO and Classic | |
Height | 100 mm | |
Material | sheet steel | |
Depth | 600 mm | |
Accessory Type | base |
Country of origin | TR |
Customs tariff number | 94039910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |