99153.100 | EFB Elektronik

FRNC-B network cable, Cat 5e, 8-wire, AWG 26-7, green, 99153.100

Order No.: 26P1357
EAN: 8717511106658
MPN:
99153.100
EFB Elektronik
default L
Image may differ
Unit Price (€ / pck.)
92.3678 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
92.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
92.3678 €

Network cable, 99153.100, EFB Elektronik

DRAKA Patch cable UC300 S26. Electrically and mechanically high-quality 300 MHz patch cable. Especially for application of class D.

Technical specifications
Core insulation material PE
Number of cores 8
Version network cable
Outer diameter 5 mm
AWG cross-section AWG 26-7
Colour green
Halogen free Yes
Category Cat 5e
Cable material copper, tin-plated
Material FRNC-B
Shielding shielded
Drag chain suitable No
Temperature range (active) -20 °C to 60 °C
Temperature range (unmoved) 0 °C to 50 °C
Logistics
Customs tariff number 85444920
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Material
Version
Temperature range (active)
Temperature range (unmoved)
Cable material
Category
Shielding
Core insulation material
Outer diameter
Halogen free
Number of cores
AWG cross-section
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Material
Version
Temperature range (active)
Temperature range (unmoved)
Cable material
Category
Shielding
Core insulation material
Outer diameter
Halogen free
Number of cores
AWG cross-section
FRNC-B network cable, Cat 5e, 8-wire, AWG 26-7, green, 99153.100
Order No.:
 26P1357
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 99153.100
Available: 0 pck. Leadtime: 1 Week **
Total Price: 92.37 € *
1 pck.
92.3678 €
green
FRNC-B
network cable
-20 °C to 60 °C
0 °C to 50 °C
copper, tin-plated
Cat 5e
shielded
PE
5 mm
Yes
8
AWG 26-7
FRNC-B network cable, Cat 5e, 8-wire, AWG 26-7, blue, 99154.100
Order No.:
 26P1358
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 99154.100
Available: 0 pck. Leadtime: On Request **
Total Price: 92.37 € *
1 pck.
92.3678 €
blue
FRNC-B
network cable
-20 °C to 60 °C
0 °C to 50 °C
copper, tin-plated
Cat 5e
shielded
PE
5 mm
Yes
8
AWG 26-7
FRNC-B network cable, Cat 5e, 8-wire, AWG 26-7, yellow, 99155.100
Order No.:
 26P1359
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 99155.100
Available: 0 pck. Leadtime: On Request **
Total Price: 92.37 € *
1 pck.
92.3678 €
yellow
FRNC-B
network cable
-20 °C to 60 °C
0 °C to 50 °C
copper, tin-plated
Cat 5e
shielded
PE
5 mm
Yes
8
AWG 26-7
FRNC-B network cable, Cat 5e, 8-wire, AWG 26-7, red, 99156.100
Order No.:
 26P1360
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 99156.100
Available: 0 pck. Leadtime: On Request **
Total Price: 92.37 € *
1 pck.
92.3678 €
red
FRNC-B
network cable
-20 °C to 60 °C
0 °C to 50 °C
copper, tin-plated
Cat 5e
shielded
PE
5 mm
Yes
8
AWG 26-7
FRNC-B network cable, Cat 5e, 8-wire, AWG 26-7, black, 99157.100
Order No.:
 26P1361
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 99157.100
Available: 0 pck. Leadtime: On Request **
Total Price: 92.37 € *
1 pck.
92.3678 €
black
FRNC-B
network cable
-20 °C to 60 °C
0 °C to 50 °C
copper, tin-plated
Cat 5e
shielded
PE
5 mm
Yes
8
AWG 26-7
FRNC-B network cable, Cat 5e, 8-wire, AWG 26-7, gray, 99158.100
Order No.:
 26P1362
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 99158.100
Available: 0 pck. Leadtime: On Request **
Total Price: 83.44 € *
1 pck.
83.4428 €
gray
FRNC-B
network cable
-20 °C to 60 °C
0 °C to 50 °C
copper, tin-plated
Cat 5e
shielded
PE
5 mm
Yes
8
AWG 26-7