99156.100 | EFB Elektronik
FRNC-B network cable, Cat 5e, 8-wire, AWG 26-7, red, 99156.100
Order No.: 26P1360
EAN: 8717511106610
MPN:
99156.100
Unit Price (€ / pck.)
92.3678 € *
Available: 0 pck.
Leadtime: On Request **
Network cable, 99156.100, EFB Elektronik
DRAKA Patch cable UC300 S26. Electrically and mechanically high-quality 300 MHz patch cable. Especially for application of class D.
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | network cable | |
Outer diameter | 5 mm | |
AWG cross-section | AWG 26-7 | |
Colour | red | |
Halogen free | Yes | |
Category | Cat 5e | |
Cable material | copper, tin-plated | |
Material | FRNC-B | |
Shielding | shielded | |
Drag chain suitable | No | |
Temperature range (active) | -20 °C to 60 °C | |
Temperature range (unmoved) | 0 °C to 50 °C |
Download
Logistics
Customs tariff number | 85444920 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |