71504.1 | EFB Elektronik
Ferrite toroidal core 7 mm, black, round
Order No.: 26P0843
EAN: 4049759039448
MPN:
71504.1
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Ring core ferrite, 71504.1, EFB Elektronik
Ring core ferrite 7.5 mm, black round type.
Features
- For round cable
- For retrofitting
- With plastic housing for fold-up
Technical specifications
diameter | 7.5 mm | |
Cable diameter | 7.5 mm | |
Length | 39 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85480090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |