71505.1 | EFB Elektronik

Ferrite ring core 9.5 mm, black, round

Order No.: 26P0844
EAN: 4049759039455
MPN:
71505.1
EFB Elektronik
default L
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Available in 5 Days: 436 pcs.
Leadtime: 1 Week **
Total Price:
1.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7136 €

Ring core ferrite, 71505.1, EFB Elektronik

Ring core ferrite 9 mm, black round type.

Features

  • For round cable
  • For retrofitting
  • With plastic housing for fold-up
Technical specifications
diameter 9.5 mm
Cable diameter 9.5 mm
Length 43 mm
Logistics
Country of origin TW
Customs tariff number 85480090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Length
Cable diameter
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Length
Cable diameter
Ferrite toroidal core 7 mm, black, round
Order No.:
 26P0842
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 71503.2
Available: 0 pcs. Available in 5 Days: 272 pcs. Leadtime: 1 Week **
Total Price: 1.17 € *
1 pcs.
1.1662 €
7 mm
22 mm
7 mm
Ferrite toroidal core 7 mm, black, round
Order No.:
 26P0843
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 71504.1
Available: 0 pcs. Available in 5 Days: 1,000 pcs. Leadtime: 1 Week **
Total Price: 1.84 € *
1 pcs.
1.8445 €
7.5 mm
39 mm
7.5 mm
Ferrite toroid 3.5 mm, black, round
Order No.:
 26P0840
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 71501.1
Available: 0 pcs. Available in 5 Days: 1,000 pcs. Leadtime: 1 Week **
Total Price: 1.01 € *
1 pcs.
1.0115 €
4 mm
25.2 mm
3.5 mm
Ferrite ring core 9.5 mm, black, round
Order No.:
 26P0844
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 71505.1
Available: 0 pcs. Available in 5 Days: 436 pcs. Leadtime: 1 Week **
Total Price: 1.71 € *
1 pcs.
1.7136 €
9.5 mm
43 mm
9.5 mm
Ferrite ring core 10 mm, black, round
Order No.:
 26P0845
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 71506.2
Available: 0 pcs. Available in 5 Days: 611 pcs. Leadtime: 1 Week **
Total Price: 2.55 € *
1 pcs.
2.5466 €
10 mm
13.5 mm
10 mm
Ferrite toroidal core 5 mm, black, round
Order No.:
 26P0841
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 71502.1
Available: 0 pcs. Available in 5 Days: 1,000 pcs. Leadtime: 1 Week **
Total Price: 1.21 € *
1 pcs.
1.2138 €
16.5 mm
29.5 mm
5 mm