691709FGR.1 | EFB Elektronik
9 U wall enclosure, (H x W x D) 500 x 570 x 450 mm, IP20, steel, gray, 691709FGR.1
Order No.: 26P2080
EAN: 4049759160753
MPN:
691709FGR.1
Unit Price (€ / pc.)
129.6148 € *
Available: 0 pcs.
Available in 5 Days: 29 pcs.
Leadtime: 1 Week **
Wall Housing, 691709FGR.1, EFB Elektronik
The 691709FGR.1 is a steel sheet housing with screwed frame not pre-assembled and self-ventilated. This product has a roof, bottom and rear wall with pre-punched openings for cable entry.
Technical specifications
Version | 9 U wall enclosure | |
Width | 570 mm | |
Colour | gray | |
Height | 500 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
Depth | 450 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |