691712FGR.1 | EFB Elektronik
12 U wall enclosure, (H x W x D) 635 x 570 x 450 mm, IP20, steel, gray, 691712FGR.1
Wall Housing, 691712FGR.1, EFB Elektronik
The 691712FGR.1 is a steel sheet housing with screwed frame not pre-assembled and self-ventilated. This product has a roof, bottom and rear wall with pre-punched openings for cable entry.
Version | 12 U wall enclosure | |
Width | 570 mm | |
Colour | gray | |
Height | 635 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
Depth | 450 mm |
Country of origin | CN |
Customs tariff number | 94032080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |