860527 | EKULIT

DC gear motor, 6 V (DC), 480 mA, 1:34, 19.613 Ncm, 4300 1/min, 860527

Order No.: 89B806
EAN: 4099891527211
MPN:
860527
GM25-385-M28N-34-14.5D10
Series: GM
EKULIT
default L
front L
Image may differ
Unit Price (€ / pc.)
27.4176 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
27.4176 €

Getriebemotoren Typ Ekulit GM25-385-M28N-34-14.5D10.

Leiser und langlebiger Getriebemotor, mit leicht versetzten Ein- und Ausgangswellen; Nennspannung: 12 VDC, Leerlaufstrom: max. 95 mA, Haltestrom: max. 1500 mA, Bemessungsstrom: max. 480 mA, Leerlaufdrehzahl: 4.300 rpm, Antriebsdrehzahl: 125 rpm, Kippmoment: 6,5 kg/cm, Nenndrehmoment: 2,0 kg/cm, Drehrichtung: CW und CCW, Temperaturbereich: 0 bis +30 °C.

Type: GM25-385-M28N-34-14.5D10, Getriebemotor

Technical specifications
Version DC gear motor
Torque 19.613 Ncm
speed 4300 1/s
max. operating temperature 30 °C
min. operating temperature 0 °C
Rated voltage (DC) 6 V
Rated current 480 mA
Gear transmission 1:34
Logistics
Country of origin CN
Customs tariff number 85011093
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
speed
Gear transmission
Rated voltage (DC)
Rated current
Torque
Version
min. operating temperature
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
speed
Gear transmission
Rated voltage (DC)
Rated current
Torque
Version
min. operating temperature
max. operating temperature