860533 | EKULIT

DC gear motor, 24 V (DC), 850 mA, 1:10, 14.709 Ncm, 7800 1/min, 860533

Order No.: 89B811
EAN: 4099891527228
MPN:
860533
GM37-545-10-21D
Series: GM
EKULIT
default L
front L
Image may differ
Unit Price (€ / pc.)
31.4993 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
31.4993 €

Getriebemotoren Typ Ekulit GM37-545-10-21D.

Leiser und langlebiger Getriebemotor, mit leicht versetzten Ein- und Ausgangswellen; Nennspannung: 24 VDC, Leerlaufstrom: max. 150 mA, Haltestrom: max. 6.000 mA, Bemessungsstrom: max. 850 mA, Leerlaufdrehzahl: 7.800 rpm, Antriebsdrehzahl: 780 rpm, Kippmoment: 12 kg/cm, Nenndrehmoment: 1,5 kg/cm, Drehrichtung: CW, Temperaturbereich: 0 bis +30 °C.

Type: GM37-545-10-21D, Getriebemotor

Technical specifications
Version DC gear motor
Torque 14.709 Ncm
speed 7800 1/s
max. operating temperature 30 °C
min. operating temperature 0 °C
Rated voltage (DC) 24 V
Rated current 850 mA
Gear transmission 1:10
Logistics
Country of origin CN
Customs tariff number 85011093
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
speed
Gear transmission
Rated voltage (DC)
Rated current
Torque
Version
min. operating temperature
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
speed
Gear transmission
Rated voltage (DC)
Rated current
Torque
Version
min. operating temperature
max. operating temperature