B59060A0040A010 | EPCOS

PTC thermistor, 9 Ω (9R0), 40 °C, 30 %

Order No.: 82E3902
EAN: 4099879982186
MPN:
B59060A0040A010
B59060A40A10
Series: B59060
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 2,135 pcs.
Leadtime: 24 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
50 pcs.
1.4875 €
100 pcs.
1.2852 €
500 pcs.
1.0115 €
1000 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC heating elements, type TDK/Epcos B59060A.

Suitable for use as small heating system. PTC wafer with silver plating, for bonding or clamp contacting, crown max. 0.2 mm

Technical specifications
ohmic resistance 9 Ω
Response temperature 40 °C
Design disc
max. operating temperature 200 °C
min. operating temperature -40 °C
Assembly SMD
Rated voltage (AC) 30 V
Rated voltage (DC) 30 V
Tolerance ±30 %
Logistics
Country of origin CZ
Customs tariff number 85332100
Original Packaging Tray with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Response temperature
Design
ohmic resistance
Tolerance
Rated voltage (AC)
Assembly
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs

Order No.:

 82E3906

Manufacturer SKU:

 B59060A0080A010

 

Available: 120 pcs. Leadtime: 24 Weeks **
1.98 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.9754 €
50 pcs.
1.7255 €
250 pcs.
1.4994 €
2000 pcs.
1.1781 €
4000 pcs.
1.0829 €

Order No.:

 82E3902

Manufacturer SKU:

 B59060A0040A010

 

Available: 2,135 pcs. Leadtime: 24 Weeks **
1.69 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6898 €
50 pcs.
1.4875 €
100 pcs.
1.2852 €
500 pcs.
1.0115 €
1000 pcs.
0.9401 €