B59060A0080A010 | EPCOS

PTC thermistor, 9 Ω (9R0), 80 °C, 30 %

Order No.: 82E3906
EAN: 4099879982193
MPN:
B59060A0080A010
B59060A80A10
Series: B59060
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Available: 120 pcs.
Leadtime: 24 Weeks **
Total Price:
19.75 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9754 €
50 pcs.
1.7255 €
250 pcs.
1.4994 €
2000 pcs.
1.1781 €
4000 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTC heating elements, type TDK/Epcos B59060A.

Suitable for use as small heating system. PTC wafer with silver plating, for bonding or clamp contacting, crown max. 0.2 mm

Technical specifications
ohmic resistance 9 Ω
Response temperature 80 °C
Design disc
max. operating temperature 200 °C
min. operating temperature -40 °C
Assembly SMD
Rated voltage (AC) 30 V
Rated voltage (DC) 30 V
Tolerance ±30 %
Logistics
Country of origin CZ
Customs tariff number 85332100
Original Packaging Tray with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Response temperature
Design
ohmic resistance
Tolerance
Rated voltage (AC)
Assembly
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Response temperature
Design
ohmic resistance
Tolerance
Rated voltage (AC)
Assembly
min. operating temperature
Rated voltage (DC)
max. operating temperature
PTC thermistor, 9 Ω (9R0), 40 °C, 30 %
Order No.:
 82E3902
Manufacturer:
 EPCOS
Manufacturer SKU:
 B59060A0040A010
Available: 2,135 pcs. Leadtime: 24 Weeks **
Total Price: 1.69 € *
1 pcs.
1.6898 €
50 pcs.
1.4875 €
100 pcs.
1.2852 €
500 pcs.
1.0115 €
1000 pcs.
0.9401 €
40 °C
disc
9 Ω
±30 %
30 V
SMD
-40 °C
30 V
200 °C
PTC thermistor, 9 Ω (9R0), 80 °C, 30 %
Order No.:
 82E3906
Manufacturer:
 EPCOS
Manufacturer SKU:
 B59060A0080A010
Available: 120 pcs. Leadtime: 24 Weeks **
Total Price: 19.75 € *
10 pcs.
1.9754 €
50 pcs.
1.7255 €
250 pcs.
1.4994 €
2000 pcs.
1.1781 €
4000 pcs.
1.0829 €
80 °C
disc
9 Ω
±30 %
30 V
SMD
-40 °C
30 V
200 °C
PTC thermistor, 9 Ω (9R0), 120 °C, 30 %
Order No.:
 82E3908
Manufacturer:
 EPCOS
Manufacturer SKU:
 B59060A0120A010
Available: 0 pcs. Leadtime: 24 Weeks **
Total Price: 1.07 € *
2000 pcs.
1.0710 €
10000 pcs.
0.9401 €
120 °C
disc
9 Ω
±30 %
30 V
SMD
-40 °C
30 V
200 °C