B59701A0100A062 | EPCOS

SMD PTC thermistor, 1 kΩ (1K0), 100 °C, 5K5 / 13K3

Order No.: 82E1148
EAN: 4099879981011
MPN:
B59701A0100A062
B59701A100A62
Series: B59701
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 1,773 pcs.
Leadtime: 32 Weeks **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
0.9639 €
50 pcs.
0.8449 €
250 pcs.
0.7378 €
1000 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD PTC thermistors, type TDK/Epcos B59701A.

Suitable for use as temperature limit sensor. Chip package with compact dimensions and tinned contact faces. Suitable for reflow soldering and bonding. High-speed, reliable response

Technical specifications
ohmic resistance 1 kΩ
Response temperature 100 °C
Design SMD 0805
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Rated voltage (DC) 25 V
Tolerance ±50 %
Logistics
Country of origin CZ
Customs tariff number 85332100
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Response temperature
Design
ohmic resistance
Tolerance
Assembly
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Response temperature
Design
ohmic resistance
Tolerance
Assembly
min. operating temperature
Rated voltage (DC)
max. operating temperature
SMD PTC thermistor, 1 kΩ (1K0), 90 °C, 5K5 / 13K3
Order No.:
 82E1144
Manufacturer:
 EPCOS
Manufacturer SKU:
 B59701A0090A062
Available: 4,387 pcs. Leadtime: 32 Weeks **
Total Price: 9.64 € *
10 pcs.
0.9639 €
50 pcs.
0.8449 €
250 pcs.
0.7378 €
1000 pcs.
0.6426 €
90 °C
SMD 0805
1 kΩ
±50 %
SMD
-40 °C
25 V
125 °C
SMD PTC thermistor, 1 kΩ (1K0), 100 °C, 5K5 / 13K3
Order No.:
 82E1148
Manufacturer:
 EPCOS
Manufacturer SKU:
 B59701A0100A062
Available: 1,773 pcs. Leadtime: 32 Weeks **
Total Price: 1.55 € *
1 pcs.
1.5470 €
10 pcs.
0.9639 €
50 pcs.
0.8449 €
250 pcs.
0.7378 €
1000 pcs.
0.6426 €
100 °C
SMD 0805
1 kΩ
±50 %
SMD
-40 °C
25 V
125 °C