B59701A0110A062 | EPCOS
SMD PTC thermistor, 1 kΩ (1K0), 110 °C, 5K5 / 13K3
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
SMD PTC thermistors, type TDK/Epcos B59701A.
Suitable for use as temperature limit sensor. Chip package with compact dimensions and tinned contact faces. Suitable for reflow soldering and bonding. High-speed, reliable response
Technical specifications
ohmic resistance | 1 kΩ | |
Response temperature | 110 °C | |
Design | SMD 0805 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated voltage (DC) | 25 V | |
Tolerance | ±50 % |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85332100 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |