B72220S0141K101 | EPCOS

Varistor, radial, VV 220 V, 8000 A, 180 V (DC), 140 V (AC), ±10 %, 1 VA (AC), 78 J

Order No.: 82E2404
EAN: 4099879988836
MPN:
B72220S0141K101
B72220S141K101
Series: B72220
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Available: 1,456 pcs.
Leadtime: 6 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S20 B72220..K101.

Disk version

Technical specifications
Design radial
Energy absorption 78 J
max. Surge current, transient (8/20 µs) 8000 A
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (AC) 140 V
Rated voltage (DC) 180 V
Standard number UL, CSA, SEV, VDE, CECC, CQC, IEC
Grid 10 mm
Tolerance ±10 %
Power dissipation 1 W
Varistor Voltage Type 220 V
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 28 variations
*incl. VAT plus shipping costs