B72220S0301K101 | EPCOS
Varistor, radial, VV 470 V, 8000 A, 385 V (DC), 300 V (AC), ±10 %, 1 VA (AC), 173 J
Unit Price (€ / pc.)
2.4990 € *
Available: 1,175 pcs.
Leadtime: On Request **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide varistors (VDRs), type TDK/Epcos S20 B72220..K101.
Disk version
Technical specifications
Design | radial | |
Energy absorption | 173 J | |
max. Surge current, transient (8/20 µs) | 8000 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 300 V | |
Rated voltage (DC) | 385 V | |
Standard number | UL, CSA, SEV, VDE, CECC, CQC, IEC | |
Grid | 10 mm | |
Tolerance | ±10 % | |
Power dissipation | 1 W | |
Varistor Voltage Type | 470 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |