MESC-100M-01 | Fastron
Suppressor choke, axial, 10 µH, 3 A, MESC-100M-01
Unit Price (€ / pc.)
1.9635 € *
Available: 169 pcs.
Next delivery: 1,000 pcs. on 2024-07-05
Leadtime: 11 Weeks **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.6303 €
100 pcs.
1.3923 €
250 pcs.
1.2733 €
1000 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor inductor, MESC-100M-01, FASTRON
The MESC-100M-01 is a suppression coil which protects sensitive equipment from the transient voltage (back EMF) generated from the coil during de-energization.
Features
- High rated current
- Low DC resistance
Applications
- RF blocking, filtering and decoupling
- Entertainment devices
- Interference suppression
Technical specifications
Version | suppressor choke | |
Design | axial | |
DC current | 3 A | |
DC resistance | 105 mΩ | |
Inductance | 10 µH | |
Length | 24 mm | |
Measuring frequency | 1 MHz | |
Saturation current | 3 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |