MESC-3R0M-01 | Fastron

Suppressor choke, axial, 3 µH, 6 A, MESC-3R0M-01

Order No.: 74D380
EAN: 4099889010909
MPN:
MESC-3R0M-01
Series: MESC
Fastron
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.3090 €

Suppressor inductor, MESC-3R0M-01, FASTRON

The MESC-3R0M-01 is a suppression coil which protects sensitive equipment from the transient voltage (back EMF) generated from the coil during de-energization.

Features

  • High rated current
  • Low DC resistance

Applications

  • RF blocking, filtering and decoupling
  • Entertainment devices
  • Interference suppression
Technical specifications
Version suppressor choke
Design axial
DC current 6 A
DC resistance 22 mΩ
Inductance 3 µH
Length 24 mm
Measuring frequency 1 MHz
Saturation current 6 A
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Reel with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inductance
DC current
DC resistance
Design
Version
Length
Tolerance
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inductance
DC current
DC resistance
Design
Version
Length
Tolerance
Suppressor choke, axial, 100 µH, 1 A, MESC-101M-01
Order No.:
 74D395
Manufacturer:
 Fastron
Manufacturer SKU:
 MESC-101M-01
Available: 1,011 pcs. Leadtime: 6 Weeks **
Total Price: 2.00 € *
1 pcs.
1.9992 €
10 pcs.
1.2495 €
50 pcs.
1.1067 €
250 pcs.
0.9520 €
1000 pcs.
0.8330 €
100 µH
1 A
780 mΩ
axial
suppressor choke
24 mm
±20 %
Suppressor choke, axial, 15 µH, 2 A, MESC-150M-01
Order No.:
 74D383
Manufacturer:
 Fastron
Manufacturer SKU:
 MESC-150M-01
Available: 0 pcs. Available in 4 Days: 380 pcs. Leadtime: 1 Week **
Total Price: 1.31 € *
100 pcs.
1.3090 €
15 µH
2 A
198 mΩ
axial
suppressor choke
24 mm
±20 %
Suppressor choke, axial, 220 µH, 500 mA, MESC-221M-01
Order No.:
 74D396
Manufacturer:
 Fastron
Manufacturer SKU:
 MESC-221M-01
Available: 1,176 pcs. Leadtime: 4 Weeks **
Total Price: 2.00 € *
1 pcs.
1.9992 €
10 pcs.
1.2495 €
50 pcs.
1.1067 €
250 pcs.
0.9520 €
1000 pcs.
0.8330 €
220 µH
500 mA
3120 mΩ
axial
suppressor choke
24 mm
±20 %
Suppressor choke, axial, 55 µH, 700 mA, MESC-550M-01
Order No.:
 74D385
Manufacturer:
 Fastron
Manufacturer SKU:
 MESC-550M-01
Available: 683 pcs. Leadtime: 11 Weeks **
Total Price: 3.83 € *
2 pcs.
1.9159 €
25 pcs.
1.6898 €
150 pcs.
1.5113 €
500 pcs.
1.3804 €
1000 pcs.
1.3090 €
55 µH
700 mA
1560 mΩ
axial
suppressor choke
24 mm
±20 %
Suppressor choke, axial, 7 µH, 6 A, MESC-7R0M-01
Order No.:
 74D390
Manufacturer:
 Fastron
Manufacturer SKU:
 MESC-7R0M-01
Available: 992 pcs. Leadtime: 11 Weeks **
Total Price: 2.00 € *
1 pcs.
1.9992 €
10 pcs.
1.2495 €
50 pcs.
1.1067 €
250 pcs.
0.9520 €
1000 pcs.
0.8330 €
7 µH
6 A
24 mΩ
axial
suppressor choke
24 mm
±20 %
Suppressor choke, axial, 5 µH, 4 A, MESC-5R0M-01
Order No.:
 74D381
Manufacturer:
 Fastron
Manufacturer SKU:
 MESC-5R0M-01
Available: 0 pcs. Available in 4 Days: 269 pcs. Leadtime: 1 Week **
Total Price: 1.31 € *
1000 pcs.
1.3090 €
5 µH
4 A
41 mΩ
axial
suppressor choke
24 mm
±20 %
Suppressor choke, axial, 10 µH, 3 A, MESC-100M-01
Order No.:
 74D382
Manufacturer:
 Fastron
Manufacturer SKU:
 MESC-100M-01
Available: 169 pcs. Leadtime: 11 Weeks ** Next delivery: 1,000 pcs. on 2024-07-05
Total Price: 1.96 € *
1 pcs.
1.9635 €
10 pcs.
1.6303 €
100 pcs.
1.3923 €
250 pcs.
1.2733 €
1000 pcs.
1.1662 €
10 µH
3 A
105 mΩ
axial
suppressor choke
24 mm
±20 %
Suppressor choke, axial, 56 µH, 1.5 A, MESC-560M-01
Order No.:
 74D394
Manufacturer:
 Fastron
Manufacturer SKU:
 MESC-560M-01
Available: 786 pcs. Leadtime: 6 Weeks **
Total Price: 2.00 € *
1 pcs.
1.9992 €
10 pcs.
1.2495 €
50 pcs.
1.1067 €
250 pcs.
0.9520 €
1000 pcs.
0.8330 €
56 µH
1.5 A
360 mΩ
axial
suppressor choke
24 mm
±20 %
Suppressor choke, axial, 12 µH, 4 A, MESC-120M-01
Order No.:
 74D391
Manufacturer:
 Fastron
Manufacturer SKU:
 MESC-120M-01
Available: 804 pcs. Leadtime: 4 Weeks **
Total Price: 2.00 € *
1 pcs.
1.9992 €
10 pcs.
1.2495 €
50 pcs.
1.1067 €
250 pcs.
0.9520 €
1000 pcs.
0.8330 €
12 µH
4 A
48 mΩ
axial
suppressor choke
24 mm
±20 %
Suppressor choke, axial, 22 µH, 3 A, MESC-220M-01
Order No.:
 74D392
Manufacturer:
 Fastron
Manufacturer SKU:
 MESC-220M-01
Available: 823 pcs. Leadtime: 8 Weeks **
Total Price: 2.00 € *
1 pcs.
1.9992 €
10 pcs.
1.2495 €
50 pcs.
1.1067 €
250 pcs.
0.9520 €
1000 pcs.
0.8330 €
22 µH
3 A
84 mΩ
axial
suppressor choke
24 mm
±20 %
Suppressor choke, axial, 25 µH, 1.5 A, MESC-250M-01
Order No.:
 74D384
Manufacturer:
 Fastron
Manufacturer SKU:
 MESC-250M-01
Available: 0 pcs. Available in 4 Days: 900 pcs. Leadtime: 1 Week **
Total Price: 1.31 € *
1000 pcs.
1.3090 €
25 µH
1.5 A
408 mΩ
axial
suppressor choke
24 mm
±20 %
Suppressor choke, axial, 40 µH, 2 A, MESC-400M-01
Order No.:
 74D393
Manufacturer:
 Fastron
Manufacturer SKU:
 MESC-400M-01
Available: 998 pcs. Leadtime: 11 Weeks **
Total Price: 2.00 € *
1 pcs.
1.9992 €
10 pcs.
1.2495 €
50 pcs.
1.1067 €
250 pcs.
0.9520 €
1000 pcs.
0.8330 €
40 µH
2 A
216 mΩ
axial
suppressor choke
24 mm
±20 %
Suppressor choke, axial, 3 µH, 6 A, MESC-3R0M-01
Order No.:
 74D380
Manufacturer:
 Fastron
Manufacturer SKU:
 MESC-3R0M-01
Available: 0 pcs. Leadtime: 18 Weeks **
Total Price: 1.31 € *
1000 pcs.
1.3090 €
3 µH
6 A
22 mΩ
axial
suppressor choke
24 mm
±20 %