14610510 | Felder
Solder wire, leaded, Sn60Pb40, Ø 0.5 mm, 100 g
Order No.: 11L2530
EAN: 4005796146150
MPN:
14610510
LÖTD.MASSIV Sn60Pb40 0,5 MM 100G
Series: Lötdraht Massiv
Unit Price (€ / pck.)
10.4839 € *
Available: 3 pck.
Leadtime: 4 Weeks **
Total Price:
10.48 € *
Price list
Quantity
Price per unit*
1 pck.
10.4839 €
10 pck.
9.2225 €
50 pck.
8.5918 €
150 pck.
8.2229 €
500 pck.
7.7945 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid solder wire without flux S-Sn60Pb40, type Felder.
Suitable for intricate solder joints and tinning, solid, compliant with DIN EN 29453
Technical specifications
Version | solder wire | |
Lead-free | No | |
diameter | 0.5 mm | |
Weight | 100 g | |
Halogen free | No | |
alloy | Sn60Pb40 | |
Melting range | 183-190 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 80030000 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|